Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: DM330021 - dsPICDEM MCLV Development Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 5 Dec 2011 6:49 AM Date Created
  • Last Updated Last Updated: 23 Jan 2013 5:56 AM
  • Views 1761 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: DM330021 - dsPICDEM MCLV Development Board

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The dsPICDEMTM MCLV Development Board DM330021 provides a cost-effective method of evaluating and developing sensored or sensorless Brushless DC (BLDC) and permanent magnet synchronous motor control applications. The board supports Microchip’s 28-pin SOIC and 100-pin Plug-In-Modules with dsPIC33F Digital Signal Controllers. A dsPIC33FJ32MC204 based PIM (MA330017 ) is included. The board is capable of controlling motors rated up to 48V and 15 Amps, with multiple communication channels such as USB, CAN, LIN and RS-232.

 

The dsPICDEMTM MCLV Development Board is targeted to control a Brushless DC (BLDC) motor or Permanent Magnet Synchronous Motor (PMSM) in sensor or sensorless operation. This flexible and cost-effective board can be configured in different ways for use with Microchip’s specialized motor control digital signal controllers. The dsPICDEMTM MCLV Development Board supports the dsPIC33F motor control device family. It offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin Plug-In Module (PIM). A dsPIC33FJ32MC204 based PIM (MA330017 ) is included. The board also has a three-phase inverter bridge circuit. The circuit drives a BLDC or PMSM motor using different control techniques without requiring any additional hardware. The dsPICDEMTM MCLV Development Board DM330021 Supports AC002013 24V Power supply Plug-in card.

 

Ordering Information:

MPNDescription
DM330021 dsPICDEM MCLV Development Board
AC002013

24V Power Supply for dsPICDEM MCLV Development Board

 

Key Applications: Sensorless BLDC Control with Back-EMF Filtering, Sensorless Field Oriented Control of a PMSM, Sensored Trapezoidal BLDC Motor Control, Sensored Sinusoidal Control of PMSM Motors.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005 PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035 PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130 PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetMicrochip: Data Sheet for dsPIC33FJ32MC202/204 and dsPIC33FJ16MC304 Microcontrollers
User GuideMicrochip: User's Guide for dsPICDEM MCLV Development Board
Application NoteMicrochip: AN1017 - Sinusoidal Control of PMSM Motors with dsPIC30F/dsPIC33F/dsPIC33E DSC
Application NoteMicrochip: AN984 - An Introduction to AC Induction Motor Control Using the dsPIC30F / dsPIC33F DSC
Quick start GuideQuick Guide to Microchip Development Tools

 

Design Elements
TypeDescription
Application LibraryMicrochip: AN957 - Source Code for dsPIC33FJ32MC204 and dsPICDEM MCLV
Application LibraryMicrochip: AN1017 Source Code for dsPIC33FJ32MC204 and dsPICDEM MCLV
Application LibraryMicrochip: Software Solutions and Tools for the 16-bit and 32-bit Designer

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

 

Motor Control Interfaces:

  • Three-phase inverter bridge with a power rating of 48V/15A
  • Hall sensors/quadrature encoder interface for sensored motor control
  • Phase voltage feedback for sensorless BLDC operation
  • DC bus current sense resistor for single shunt vector control
  • Phase current sense resistor for dual shunt vector control
  • Overcurrent protection
  • Input/output control switches
  • Potentiometer
  • LED indicator for PWM outputs

Power Supply Connectors:

  • Auxiliary power tab “fast-on” connectors for the controller and power stage
  • 24V power input connector for the controller
  • Dedicated power input connector for the power stage

Communication Interfaces:

  • CAN interface port
  • LIN interface port
  • UART communication via USB
  • UART communication via RS-232

Programming Interfaces:

  • ICSPTm connector for programming a dsPIC DSC device
  • RJ11 connector for programming a dsPIC DSC device
  • ICSP connector for programming the PIC18LF2450-I/SP USB to UART bridge

 

 

Back to top

Kit Contents


 

  • dsPICDEM MCLV DEVELOPMENT BOARD
  • USB Cable Assembly
  • Screw Driver
  • Documentation CD consisting of : 
    • Motor Control Software
    • User Guide and Other Documentation

 

 

Back to top

 


  • dspic33fj32mc204
  • ma330017
  • dspicdemtm
  • dm330021
  • mclv_development_board
  • dspic
  • Training Document