3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • Comprehensive Soluions for Reliable Connections

    Complete Solutions for the Electronics Industry 3M Interconnect Solutions offers a comprehensive range of Interconnect Solutions for the electronics industry, with a...
    • Revision #1
    • on 7 Oct 2021 2:59 AM
  • 3M HSI Sub-community Images

    Product image Archived Webinar Image Ask the expert Image webinar image edited
    • Revision #1
    • on 7 Oct 2021 2:37 AM
  • 3M™︎ MDR System

    www.youtube.com/watch
    • Revision #1
    • on 7 Oct 2021 1:25 AM
  • 3M™︎ Pleated Foil Covered Cable

    www.youtube.com/watch 3M Pleated Foil Covered Cable
    • Revision #1
    • on 7 Oct 2021 1:25 AM
  • Enroll in RoadTest!: Keysight Technologies 160-watt Triple Output Programmable Bench DC Power Supply

    The 160-Watt E36313A is a clean reliable bench power supply for general purpose applications. It combines next generation benchtop capabilities with flexible system features...
    • Revision #1
    • on 6 Oct 2021 9:23 PM
  • Documents

    • Revision #1
    • on 1 Oct 2021 5:59 PM
  • 3M™︎ Twin Axial Cable SL8800 Series

    3M Twin Axial Cable SL8800 Series Your system should be built around performance, not around your cables. The 3M Internal Twin Axial Ribbon Cable SL8800 Series is a new...
    • Revision #1
    • on 27 Apr 2012 11:39 AM
  • 3M™︎ Twisted Pair Flat Cable, 3782 Series

    Product Information · Combines the advantages of loose twisted pairs with flat section parts for mass termination · Loose twisted pairs allow for easy routing · Twisted...
    • Revision #1
    • on 27 Apr 2012 11:37 AM
  • 3M™︎ Twisted Pair Flat Cable, 1700 Series

    Product Information · Wires are color-coded for easy identification · Twist and flat repeat has variable length option · Can be mass terminated to a broad line of IDC...
    • Revision #1
    • on 27 Apr 2012 11:27 AM
  • 3M™︎ Shielded/Jacketed, Flat Cable, 3517 Series

    Product Information · 28 AWG stranded wire on .050 inch centers permits mass termination to broad line of IDC connectors · 360 degree expanded copper shielding provides...
    • Revision #1
    • on 27 Apr 2012 11:23 AM
  • 3M™︎ Round, Shielded/Jacketed, Flat Cable, 3659 Series

    Product Information · Round construction permits easier routing · 28 AWG wire on .050 inch pitch permits mass termination to broad line of IDC connectors · Continuous...
    • Revision #1
    • on 27 Apr 2012 11:12 AM
  • 3M™︎ Round, Shielded/Jacketed, Disc. Wire Cable, 3750 Series

    Product Information · Meets external wiring requirements of National Electrical Code, Article 725 (CL2) · 26 AWG wire carries higher power levels in I/O harness · Twisted...
    • Revision #1
    • on 27 Apr 2012 10:46 AM
  • 3M™︎ Round, Shielded Jacketed, Disc. Wire Cable, 3600X Series

    Product Information · Meets external wiring requirements of National Electrical Code, Article 725 (CL2) · 28 AWG stranded wire provides flexibility · Twisted pairs reduce...
    • Revision #1
    • on 27 Apr 2012 10:40 AM
  • 3M™︎ Round, Jacketed, Flat Cable, 3896 Series

    Product Information · Flat sections permit mass termination on 2.4” [61 mm] centers · Round construction permits easier routing · 30 AWG wire on .025 inch centers permits...
    • Revision #1
    • on 27 Apr 2012 10:25 AM
  • 3M™︎ Round, Jacketed, Flat Cable, 3759 Series

    Product Information · Round construction permits easier routing · 28 AWG wire on .050 inch centers permits mass termination to broad line of IDC connectors · Continuous...
    • Revision #1
    • on 27 Apr 2012 10:05 AM
  • 3M™︎ Round Conductor Flat Cable, HF365 Series

    Product Information · Low Smoke Zero Halogen (LSZH) Insulation. Advantages of LSZH insulation are the low smoke (IEC 61034-2:2005), and low toxicity of combustion gases...
    • Revision #1
    • on 27 Apr 2012 9:57 AM
  • 3M™︎ Round Conductor Flat Cable, 8124 Series

    Product Information · For higher current applications · Compatible with CHG .100” [2.54 mm] IDC sockets · Designed for power applications requiring higher current carrying...
    • Revision #1
    • on 27 Apr 2012 9:29 AM
  • 3M™︎ Round Conductor Flat Cable, 3849 Series

    Product Information · 30 AWG stranded wire on .033 inch centers permits termination to all three rows in DIN connectors. · Stranded wire provides flexibility and extended...
    • Revision #1
    • on 27 Apr 2012 9:23 AM
  • 3M™︎ Round Conductor Flat Cable, 3801 Series

    Product Information · For higher current applications · 26 AWG wire allows for higher power levels · Stranded wire provides flexibility and extended product life · .050...
    • Revision #1
    • on 27 Apr 2012 9:15 AM
  • 3M™︎ Round Conductor Flat Cable, 3754 Series

    Product Information · The “basic stranded cable” for 0.050” [1.27 mm] IDC connectors · Close spacing permits higher signal density · PVC insulation provides excellent...
    • Revision #1
    • on 27 Apr 2012 8:39 AM
<>