3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • 3M™︎ Round Conductor Flat Cable, 3749 Series

    Product Information · Close spacing permits higher signal density · TPE insulation provides excellent transmission properties · 30 AWG solid conductors on .025 inch spacing...
    • Revision #1
    • on 27 Apr 2012 8:15 AM
  • 3M™︎ Round Conductor Flat Cable, 3625 Series

    Product Information · Suitable for .079” [2 mm] IDC Connectors · 28 AWG stranded conductors on 1 mm wire spacing is designed for mass termination to metric connectors...
    • Revision #1
    • on 27 Apr 2012 8:01 AM
  • 3M™︎ Round Conductor Flat Cable, 3609 Series

    Product Information · For extreme temperature requirements · FEP insulation is compatible with most insulation displacement connectors · .025 inch pitch parallel conductors...
    • Revision #1
    • on 27 Apr 2012 7:41 AM
  • 3M™︎ Round Conductor Flat Cable, 3601 Series

    Product Information · FEP insulation is compatible with most insulation displacement connectors · .050 inch pitch parallel conductors for mass termination · Low dielectric...
    • Revision #1
    • on 26 Apr 2012 4:43 PM
  • 3M™︎ Round Conductor Flat Cable, 3365 Series

    Product Information · The “basic stranded cable” for .100” [2.54 mm] IDC connectors · 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC...
    • Revision #1
    • on 26 Apr 2012 4:25 PM
  • 3M™︎ Round Conductor Flat Cable, 3355 Series

    Product Information · 28 AWG wire on .050 inch centers permits mass terminations to a broad line of IDC connectors · TPE insulation provides excellent transmission properties...
    • Revision #1
    • on 26 Apr 2012 3:49 PM
  • 3M™︎ Pleated Foil Shielded Cable, 90101 Series

    Product Information · Compatible with IDC mass termination connectors · Functions with applications requiring standard impedance of 100 Ω balanced (differential) · Extremely...
    • Revision #1
    • on 26 Apr 2012 3:40 PM
  • 3M™︎ Colour Coded Flat Cable, 3302 Series

    Product Information · 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors · Stranded wire provides flexibility and extended product...
    • Revision #1
    • on 26 Apr 2012 3:32 PM
  • 3M™︎ High Flex Life Cable, 3319 Series

    Product Information · Flex life of 100 million cycles at 1 3/4 inch diameter · 19 strands of high strength copper alloy provide the longest flex life available for dynamic...
    • Revision #1
    • on 26 Apr 2012 3:31 PM
  • 3M™︎ .050"/1.27mm Round-Jacketed, Shielded, Twisted Pair Flat Cable, 3784 Series

    Product Information *Low Smoke Zero Halogen (LSZH) Insulation *Broad operating temperature range from -40°C to 105°C *28 AWG stranded wire on 1 mm centers permits mass...
    • Revision #1
    • on 26 Apr 2012 3:30 PM
  • 3M™︎ Medium Flex Life Cable, 3539 Series

    Product Information · Flex life of 10 million cycles at 1 3/4 inch diameter · 19 strands of tinned copper provide extended flex life for dynamic applications · 28 AWG...
    • Revision #1
    • on 26 Apr 2012 3:29 PM
  • 3M™︎ Colour Coded Flat Cable, 3811 Series

    Product Information · .050 inch centers permit mass termination to a broad line of IDC connectors · 26 AWG wire allows for higher power levels and higher current applications...
    • Revision #1
    • on 26 Apr 2012 1:56 PM
  • 3M Ultra Hard Metric (UHM) Backplane Connector

    Industry’s FIRST Fully-Shielded Ultra High Performance Lowest Crosstalk 2MM Hard Metric Backplane Connector The 3M Ultra Hard Metric (UHM) Socket Connector is the industry...
    • Revision #1
    • on 27 Feb 2012 7:45 AM
  • 3M Electronics Assembly Solutions: 3M™︎ High Temperature Tapes

    3M High Temperature Tapes provide masking protection for a variety of applications and can withstand temperature ranges from -100°F (38°C) up to 500°F (260°C). View the...
    • Revision #1
    • on 8 Apr 2011 1:24 PM
  • 3M Electronics Assembly Solutions: Bumpon™︎ Protective Products, Standard and Custom Shapes

    Take the edge off noise, put an end to scratches. Wherever slamming, scratching, nicking, scuffing, sliding, vibration or noise could be a problem for your product -...
    • Revision #1
    • on 31 Mar 2011 2:16 PM
  • 3M Electronics Assembly Solutions: 3M™︎ Epoxy and Hot Melt Adhesives

    Today's sophisticated electronics manufacturing and assembly applications require reliable bonds and seals. 3M Liquid Epoxy Adhesives, including 3M Scotch-Weld Epoxies...
    • Revision #1
    • on 31 Mar 2011 1:49 PM
  • 3M™︎ Wrist Strap Sets

    3M offers a large variety of Wrist Strap Sets (including both bands and cords) - various types and sizes are available for different applications. Use our product selector...
    • Revision #1
    • on 21 Feb 2011 5:14 PM
  • 3M™︎ Workstation Monitors

    3M offers workstation monitors that monitor the operator's resistance/voltage, worksurface ground connections and tool ground connections. 3M Dual Conductor Portable...
    • Revision #1
    • on 21 Feb 2011 2:50 PM
  • 3M™︎ Heel Grounders

    3M Heel Grounders are designed and manufactured for comfort, durability, and cost-effectiveness. We make all of these grounders in the USA. Our grounders are tested for...
    • Revision #1
    • on 21 Feb 2011 1:49 PM
  • Verification Tools

    3M offers a selection of tools to monitor and verify your work station monitor parameters. 3M Monitor Verification Kit, 725Vk The 3M Verification Kit 725VK is designed...
    • Revision #1
    • on 16 Feb 2011 10:42 AM
<>