TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents TDK-Lambda Expands 1.6kW Series of Front End Power Supplies with 32V Model
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 23 Apr 2013 5:36 PM Date Created
  • Last Updated Last Updated: 23 Feb 2021 1:17 PM
  • Views 545 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TDK-Lambda Expands 1.6kW Series of Front End Power Supplies with 32V Model

TDK Corporation announces the expansion of its TDK-Lambda  range of 1.6kW high-density, front end power supplies with the addition of a 32V model. Particularly well-suited for use in broadcast applications, the HFE1600-32HFE1600-32 operates from a universal 85 to 265Vac input, and the high efficiency of up to 92% minimizes heat dissipation and power consumption thus meeting Climate Savers Computing efficiency standards. The HFE1600-32HFE1600-32 is equally well-suited for use in applications including communications, servers, lasers, and process controls.hfe1600

 

In addition to the 32V model, these supplies are available with other standard output voltages including 12V, 24V, and 48Vdc. The outputs are user adjustable to suit custom requirements. Each  supply has two variable-speed cooling fans and can operate in temperatures ranging from -10°C to +70°C.

 

As with all models in the  series, the HFE1600-32HFE1600-32 AC-DC power supply can be used individually or up to 5 units can be mounted into a dedicated 1U rack delivering up to 8kW. To form a hot swap N+1 redundant power system, up to 10 units mounted in two racks can be configured in parallel with single wire current sharing. TDK-Lambda has also integrated a keying system to prevent misinsertion of modules into adjacent racks of differing voltage. Output voltage is programmable by resistance, external voltage or optional PMBus compatible I2C communication interface.

 

The  hot swap front end power supplies comply with EN55022 and FCC Class A radiated and Class B conducted emissions and meet IEC61000-4 immunity. All models are safety approved to EN/IEC/UL 60950-1 edition 2 with CE mark and are backed by a three-year warranty.

  • 12v
  • 1600w
  • 48v
  • front_end_power_supplies
  • hfe
  • swap
  • 24v
  • hot
  • rack