TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents New 400W Quarter Brick Converters Feature 95% Efficiency in Standard DOSA Footprint
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 25 Jul 2013 5:23 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:33 AM
  • Views 737 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New 400W Quarter Brick Converters Feature 95% Efficiency in Standard DOSA Footprint

TDK Corporation announces the new TDK-Lambda iQG Series of DC-DC converters that are ideal for intermediate or distributed bus power architectures.Iqg Featuring a low profile package that is only 0.52 inch high, these converters have been designed with confined space and demanding thermal environments in mind for applications such as Datacom/Telecom, Wireless/Broadcast, Robotics, Industrial Controls and Test & Measurement. The iQG series provides a regulated 12VDC output with a high-isolation of 1500VDC, input to output. In addition, they operate with a wide input range from 36V to 75VDC. The user can select from models rated at 300W or 400W, depending upon their needs.

 

The converter's efficiencies of up to 95% substantially minimize wasted heat and system cooling issues. Throughout the open frame, single board construction, particular attention has been made to the overall thermal design including component height, location and orientation. As a result, the iQG Series is compatible with all cooling strategies, including conduction, convection and forced air, and offers outstanding thermal performance for cooler operation over its operating baseplate temperature range of -40 to +125°C. Furthermore, the proprietary TDK ASIC control circuitry brings a significant component count reduction, as well as improved reliability and lower cost.

 

The monotonic start-up into a pre-bias output capability with its synchronous rectification enhances the converter's versatility. Standard features include fixed frequency operation, remote on/off, and auto-recovery protection against input under voltage and output over current and over temperature.

 

The iQG 400W units have an impressive 230W per cubic inch power density and deliver up to 33A of useable output current. The 400W models can be used individually or units can be connected in parallel for higher power applications.

 

Safety approvals for the iQG series include UL60950-1 (US and Canada), VDE 0805, CB scheme (IEC60950-1), and the CE Mark. These converters are available now and economically priced at $59.00 each in 100 piece quantities.

  • distributed_bus
  • efficient
  • 400w
  • thermal_environments
  • low_profile