TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents New 250W Convection-Cooled Power Supply Features Low Profile, High Efficiency and Wide AC Input Range
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 23 Sep 2013 9:00 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:48 AM
  • Views 686 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New 250W Convection-Cooled Power Supply Features Low Profile, High Efficiency and Wide AC Input Range

TDK Corporation announces the release of TDK-Lambda's new CUS250LD series low profile AC-DC power supplies. These single-output supplies provide 250-watts of output power with convection cooling (no fans required). This design eliminates the need for fan maintenance and reduces acoustic noise and vibrations. In addition, they feature a low profile of only 1.18" and a compact footprint of 4.0" x 7.8", making them an ideal choice for applications in light industrial, LED signage, communications, broadcast, gaming, point-of-sale, IT, and test & measurement equipment.CUS250

 

The supplies operate from a universal input of 85-264Vac, 47-63Hz, with PFC, enabling them to be used anywhere in the world. Moreover, they can operate from a 120-370Vdc input. These units have an input- to-output withstand voltage of 3kVac. The CUS250LD series are available with an output voltage of 3.3V, 4.2V, 5V, 12V, or 24Vdc, all of which have a +/-10% user-adjustment range.

 

The convection-cooled operating temperature range is from -25°C to +70°C with derating above +40°C. The power-saving efficiency is up to 90%. Other standard features include overvoltage and overcurrent protections plus a green LED indicator that is lit when the supply is on.

 

The CUS250LD series feature global ITE and general purpose safety agency certifications per UL/CSA/EN60950-1, EN50178, and are CE Marked. The supplies meet the conducted and radiated EMI requirements of EN55022-B & FCC Class B and include a three (3) year warranty.

 

More information about the CUS250LD is available at TDK-Lambda Americas' website: http://www.us.tdk-lambda.com/lp/products/cus-series.htm , or by calling 1-800-LAMBDA-4.

 

Product availability for the CUS250LD series can be found via the link to TDK-Lambda's distributor network “Check Distributor Stock to Buy" at: http://www.us.tdk-lambda.com/lp/ .

 

A wide range of additional TDK-Lambda AC-DC power supplies and DC-DC converters can be viewed at this website: http://www.us.tdk-lambda.com/lp

  • 250_watt
  • cus250
  • single_output
  • convection_cooled