TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents Quarter Brick DC-DC Converters have a 200-425VDC Input
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 22 Apr 2014 10:03 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:50 AM
  • Views 680 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Quarter Brick DC-DC Converters have a 200-425VDC Input

image

 

TDK Corporation announces the introduction of the TDK-Lambda PH-A280 series
of DC-DC power modules with high voltage DC input.  These quarter-brick modules
operate from a wide range DC input of 200 to 425VDC, which is widely used in
HVDC (High Voltage DC Current) and solar cell related applications.

 

The PH-A280 power modules are available in four output power levels of 50W,
75W, 100W and 150W. Nominal output voltages consist of 5V, 12V, 24V or 48Vdc;
adjustable by -20% to +10% (+/-20% for 5V output models).  Efficiencies of up to
90% are achieved, an improvement of 5% over the prior series.

 

The modules can operate at full load over a wide baseplate temperature range
of -40 to +100°C making them suitable for liquid, air cooled or conduction
cooled systems.  The dimensions follow the industry standard quarter brick
format (37.2 x 12.7 x 58.3mm).

 

As standard, the PH-A280 units are equipped with remote sense, remote on/off,
overvoltage and overcurrent protection circuitry and include TDK-Lambda’s 5-year
warranty.  All models have an input-to-output isolation of 3kVAC, are
safety-approved to UL/CSA/EN60950-1 and carry the CE mark in accordance with the
LV Directive.

 

More information can be obtained at the following TDK-Lambda Americas
website, http://www.us.tdk-lambda.com/lp/products/pha-series.htm,
or by calling 800-LAMBDA-4.  Product availability for the PH-A280 series can be
found via the link to TDK-Lambda’s distributor network (see “Check Distributor
Stock to Buy”) at http://www.us.tdk-lambda.com/lp/

  • dc-dc
  • compact
  • reliable
  • power_supply
  • brick