TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents HWS-A offers significant performance improvements to established HWS
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 20 May 2014 5:34 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:51 AM
  • Views 676 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

HWS-A offers significant performance improvements to established HWS


image

TDK Corporation announces the introduction of the TDK-Lambda HWS-A series of AC-DC power supplies, comprising of five power levels rated from 15-150W. The HWS-A is a significant refresh of the established HWS series, which was originally introduced in 2005, and is completely form, fit and function compatible with the existing series to enable an easy upgrade.

 

The new series achieves up to a 3% efficiency improvement at full load (up to 91%), and up to a 4% improvement at low loads. Off-load power consumption is considerably reduced, thereby contributing to a reduction in environmental impact.  Product weight has also been reduced by up to 12%.

Operating from a universal input of 85-265Vac (47-63Hz), the 15, 30, 50, 100 and 150W models are available with nominal outputs of 3.3, 5, 12, 15, 24 and 48Vdc. The 50, 100 and 150W HWS-A models include active power factor correction and all models are compliant EN61000-3-2. The operating temperature range is wider than its predecessor; from -10 to +50°C at full load, and up to 70°C with appropriate derating.

 

All models meet EN55011/EN55022 and FCC curve B requirements for conducted and radiated EMI and at high line input, the HWS-A meets the requirements of SEMI F47. The TDK-Lambda HWS-A series is approved to the safety standards of UL/CSA/EN 60950-1, UL508 (with cover), is CE marked according to the LV and RoHS Directives and comes with a limited lifetime warranty.

 

More information can be obtained at the following TDK-Lambda Americas website, http://www.us.tdk-lambda.com/lp/products/hwsa-series.htm, or by calling 800-LAMBDA-4.  Product availability for the HWS-A series can be found via the link to TDK-Lambda’s distributor network (see “Check Distributor Stock to Buy”) athttp://www.us.tdk-lambda.com/lp/.

-----

Major applications

  • Industrial equipment used for factory automation, process control, LED signage, test and measurement, broadcast and communications

Main features and benefits

  • Up to 91% efficienct
  • Reduced off-load power consumption
  • Improved output derating with cover
  • Lighter weight

Major specifications

 

Model

 

HWS15A

HWS30A

HWS50A

HWS100A

HWS150A

Input voltage range

-

85 to 265vac (300vac for 5s), 120 to 370vdc

Nominal output voltages

Vdc

3.3, 5, 12, 15, 24 &   48V

Efficiency (200Vac Typical)

%

85%

88%

87%

89%

90%

Maximum output power

W

15W

30W

50W

100W

150W

Cooling

-

Convection cooling

Operating temperature

℃

-10 to +70℃ (with derating above 50℃)

Safety

-

UL/CSA/EN   60950-1, UL508 (with cover), CE Mark (LVD & RoHS)

Size (W x H x D)

mm

26.5×82×80

26.5×82×95

26.5×82×120

28×82×160

37×82×160

Warranty

-

Limited Lifetime

  • communications
  • hws
  • hws-a
  • broadcast
  • led_signage
  • factory_automation
  • and
  • power_supply
  • measurement
  • test_and
  • process_control