TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents Higher Efficiency AC-DC Full-Brick Power Modules Have a Five Year Warranty
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 19 Jun 2014 4:23 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:52 AM
  • Views 836 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Higher Efficiency AC-DC Full-Brick Power Modules Have a Five Year Warranty

Pfesa

 

TDK Corporation introduces the TDK-Lambda PFE-SA series of AC-DC full brick power modules, representing a significant upgrade to the popular PFE-S series launched five years ago.  These modules are particularly well-suited for outdoor and liquid cooled power systems, addressing the need for fan-less applications in the industrial, COTS and communications markets.

 

The new series achieves up to a 4% efficiency improvement (up to 91%) and has a five-year warranty. Like the existing models, the innovative PFE300SA, PFE500SA and PFE700SA bricks enable designers to utilize a single device containing power factor correction, regulation and input-output isolation.

 

Operating from a universal input of 85-265Vac (47-63Hz), the PFE300SA and PFE500SA models are available with nominal outputs of 12, 28 and 48Vdc (51Vdc for the semi-regulated PFE700SA model).  All the power modules can deliver full power with an operating baseplate temperature range of -40 to +100oC (-40 to +85oC for the PFE500SA-12) in a 61 x 12.7 x 116.8mm package.  In addition, over voltage, over current and over temperature protection is included.

 

The TDK-Lambda PFE-SA series is certified to the safety standards of UL/CSA/EN 60950-1 and is CE marked according to the Low Voltage and RoHS Directives.

 

More information can be obtained at the following TDK-Lambda Americas website, http://www.us.tdk-lambda.com/lp/products/pfea-series.htm, or by calling 800-LAMBDA-4.  Product availability for the PFE-SA series can be found via the link to TDK-Lambda’s distributor network (see “Check Distributor Stock to Buy”) athttp://www.us.tdk-lambda.com/lp/.

-----

Major applications

  • Industrial, COTS (Commercial Off The Shelf), LED signage, test and measurement, broadcast and communications equipment.

Main features and benefits

  • Up to 91% efficient
  • Baseplate cooled
  • Five Year Warranty
  • Compatible with existing PFE-S modules (size, pin-out and specifications)

 

Major specifications

ModelPFE300SAPFE500SAPFE700SA
Input voltage rangeVac85 to 265
Nominal output voltagesVdc12, 28 & 4812, 28 & 4854
Output powerW300396 - 504714
Cooling-Conduction cooling via   baseplate
Efficiency (200Vac Input)%85 - 8986 – 9091
Operating baseplate temperature°C-40°C to +100°C  (PFE500SA-12: -40°C to +85°C)
Safety-UL/CSA/EN   60950-1, CE Mark (LV & RoHS Directives)
Size (W x H x D)mm61 x 12.7 x 116.8
WarrantyYearsFive



About TDK Corporation

TDK Corporation is a leading electronics company based in Tokyo, Japan. It was established in 1935 to commercialize ferrite, a key material in electronic and magnetic products. TDK's portfolio includes electronic components, modules and systems* marketed under the product brands TDK and EPCOS, power supplies, magnetic application products as well as energy devices, flash memory application devices, and others. TDK focuses on demanding markets in the areas of information and communication technology and consumer, automotive and industrial electronics. The company has a network of design and manufacturing locations and sales offices in Asia, Europe, and in North and South America. In fiscal 2013, TDK posted total sales of USD 9.1 billion and employed about 80,000 people worldwide.* The product portfolio includes ceramic, aluminum electrolytic and film capacitors, ferrites, inductors, high-frequency components such as surface acoustic wave (SAW) filter products and modules, piezo and protection components, and sensors.


About TDK-Lambda

TDK-Lambda Corporation, a group company of TDK Corporation, is a leading global power supply company providing highly reliable power supplies for industrial equipment worldwide. TDK-Lambda Corporation meets the various needs of customers with our entire range of activities, from research and development through to manufacturing, sales, and service with bases in five key areas, covering Japan, Europe, America, China, and Asia.For more details, please pay a visit to http://www.tdk-lambda.com/


Downloads

  • Product with background (jpg)
  • Product without background (jpg)
  • Press release (pdf)

 

Editorial Contact:

David Norton VP Marketing
TDK-Lambda Americas Inc.
3055 Del Sol Blvd.
San Diego, CA 92154
Ph: 619-575-4400
Email: david.norton@us.tdk-lambda.com

  • communications
  • cots
  • industrial
  • ac-dc
  • broadcast
  • power_supplies
  • high_efficiency
  • led
  • tdk-lambda
  • signage
  • full_brick
  • brick
  • test_and_measurement