TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents Railway Quarter-Brick Modules Announced by TDK-Lambda
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 5 Apr 2010 5:00 PM Date Created
  • Last Updated Last Updated: 23 Feb 2021 1:17 PM
  • Views 587 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Railway Quarter-Brick Modules Announced by TDK-Lambda

San Diego, CA – March 8, 2010 – Global power supply manufacturer TDK-Lambda has expanded its DC-DC converter line-up with the introduction of the new CN-A Series that have a wide range 60V to 160VDC input, which is widely used in railway applications. Available with output voltages from 5V to 24VDC (adjustable ±10%) with output power ratings of 30W, 50W and 100W, these fully-regulated and isolated power modules deliver exceptional performance in the industry standard quarter-brick footprint.

 

The CN-A DC-DC modules are suitable for both rolling stock and fixed installations, enabling customers to design cost-effective EN50155 compliant systems without the risks associated with custom product designs and in a much shorter timescale. TDK-Lambda also offers a custom design and manufacture service for customers preferring to buy a complete system that meets their exact electrical and mechanical requirements.

 

Designed for very harsh environments, the CN-A Series meets the stringent shock and vibration requirements of IEC61373 Category 1 Class B, as well as the Japanese equivalent standard JIS E 4031. In addition, all models accept the wide-range DC input commonly found in railway applications, which allows operation from any voltage between 60V and 160VDC.

 

These baseplate-cooled power converters have standard pin-outs and provide full output power from -40 to +100°C, without deratings. The 100-watt model CN100A110-24CN100A110-24, for example, delivers 4.2 Amps at 24VDC with a conversion efficiency of up to 88%. These quarter-brick modules measure 36.8 x 57.9 mm and are only 12.7mm high. This translates to a power density of up to 60.5W/in3.

 

As standard, the CN-A units are equipped with remote sense, remote on/off, over voltage and over current protection circuitry, and include TDK-Lambda’s five-year warranty. All CN-A models have an input-to-output isolation of 3000VAC, are safety-approved to UL/CSA/EN60950-1 and carry the CE mark in accordance with the LV Directive.

Attachments: