TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents TDK-Lambda Unveils New 48V at 1500W Industrial and COTS Power Supply
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 30 Aug 2010 3:16 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 5:58 AM
  • Views 667 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TDK-Lambda Unveils New 48V at 1500W Industrial and COTS Power Supply

San Diego, CA – August 2, 2010 - TDK-Lambda has extended its successful LZSA series of industrial power supplies to include a new 48V at 1500W model. Like the other models in this series the new LZSA1500-4 has a unique feature set and safety-agency approvals not commonly found in standard off-the-shelf supplies. A wide operating temperature range, compliance with MIL-STD-810E standards for shock and vibration, and the ability to operate in explosive gas atmospheres make the LZSA power supplies ideal for use in a variety of applications such as factory automation, computing, ATE (automatic test equipment), petrochemical, control systems and COTS (commercial-off-the-shelf).

 

These rugged power supplies are available with a nominal output of 12V at 1000W, 24V at 500W, 1000W or 1500W, and now 48V at 1500W. They feature wide user- adjustment ranges of 10 to 15.75-volts, 18 to 29.4-volts, and 36 to 56-volts respectively to accommodate non-standard voltage requirements. With integral fan-cooling they provide full-rated output power from -40°C to +60°C, derating linearly to 60% load at 71°C ambient.

 

The LZSA series accept a wide input range from 85 to 265VAC, 47 to 440Hz and can operate with a DC input of from 100 to 400VDC. These units include active power factor and harmonic correction. They also comply with SEMI-F47 standards for input droop down to 100VAC at full load. All models include an industry leading 5-year warranty.

 

The units are designed to provide 20-millisecond hold-up and ride-through to avoid nuisance tripping during transient electrical interruptions.

 

The LZSA500/1000/1500 supplies are equipped with remote on/off, front panel voltage adjust potentiometer, remote resistance or voltage programming and user-adjustable over-voltage protection. Status signals and controls include DC good, AC Fail, Inverter OK, 200 kHz sync signal, and active current share. In addition, on the front panel a green LED indicates output-good and a red LED indicates an overvoltage or overtemperature condition.

 

These 500 to 1500-watt power supplies meet Class B EMI standards (both radiated and con-ducted) and are safety-approved to UL60950-1, EN60950-1, UL508, and Factory Mutual: FM3600, FM3611 and FM3810 specifications. They also comply with the Ring Wave Lighting Surge Test per IEEE C62.41 (6kV/30 Ohm, Criteria A) and Immunity Standards per EN61000-4-X. All units are RoHS-compliant and carry the CE Mark.

 

The model LZSA1500-4 (48V output) is available now. More information is available at TDK-Lambda's website: http://us.tdk-lambda.com/lp/products/lzsa-series.htm

Attachments:
image
  • ac-dc_power
  • cots
  • power_supplies
  • tdk-lambda
  • lambda