TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents New 100 Watt Open-Frame Power Supplies from TDK-Lambda
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 31 Mar 2011 3:24 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 9:02 AM
  • Views 2022 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New 100 Watt Open-Frame Power Supplies from TDK-Lambda

San Diego, CA – March 2011 – TDK-Lambda Americas, a group company of TDK Corporation, has upped the output power of its ZPSA series of compact open-frame AC/DC power supplies with the introduction of a 100 Watt model. The new single-output  accepts a wide input voltage range, has a very low profile (1.3") and industry standard footprint (3.0" x 5.0"), making it an ideal choice for applications such as LED signage and lighting, point-of-sale equipment, datacom, video/audio routers and test & measurement equipment.

 

These 100-Watt supplies are available with the most popular single output voltages from 5V to 48Vdc. Offering a typical efficiency of up to 90%, these models are well-suited for operation in both convection or air cooled environments from 0°C up to 70°C, with appropriate derating. A green LED is provided as an indicator that the power supply is on, and other standard features include over voltage and short-circuit protection. These supplies are offered in an open-board configuration with Molex input/output connectors.

 

Accepting a wide input voltage range of 90-264Vac (47-440Hz) or 120-370Vdc, the  series is ready for use globally with no further configuration or input selection. Its industry standard footprint makes it an ideal choice as a drop-in replacement for existing supplies, while its low profile means that it can be installed in the most compact of applications.

 

TDK-Lambda's series is approved to national and international safety approvals, including IEC/EN/UL/CSA60950-1 (Edition 2) meets conducted and radiated EMC require-ments of EN55022-B and FCC Class B (without additional filtering or components) and meets EN61000-4 immunity specifications for greater reliability. All models in the  series carry the CE mark, according to the LV Directive, and come with a two-year warranty.

 

For information http://us.tdk-lambda.com/lp/products/zpsa-series.htm

zpsa100

  • ac-dc_power
  • power_supplies
  • new_product
  • lambda