TDK
  • Products & Partners
  • Manufacturers
  • TDK
  • More
  • Cancel
TDK
Documents Green 250W Power Supplies Introduced by TDK-Lambda
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TDK to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Nortski
  • Date Created: 19 Sep 2011 6:13 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:20 AM
  • Views 635 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Green 250W Power Supplies Introduced by TDK-Lambda

TDK-Lambda Americas, a group company of the TDK Corporation, has introduced a new line of “green” 250-watt power supplies that comply with the European energy saving requirements of the ErP (Energy related Products) Directive. Ideal for use in industrial, gws broadcast, and communications applications, the series AC-DC power supplies employ innovative design techniques to combine high efficiency, high power density and low standby power consumption (<0.5W, no-load) with the confidence of a 5-year warranty. The  is equally well suited for indoor as well as outdoor applications, including: LED information displays, digital signage, traffic controls, test and measurement and audio/visual systems.

Designed with a 4.1 x 7.8 inch footprint and less than 1U height (1.61”), the is a compact, convection-cooled power supply that fits into spaces previously requiring fan-cooled supplies. Rated at 250W, this series is offered in four models with nominal outputs of 12V, 24V, 36V and 48V. Outputs are user adjustable by up to 20% depending on the model – and the 24V and 36V models have a peak power rating of 300W. With a very flat efficiency curve averaging 92.7% from 25 to 100% load, the series can be operated at full load from -25 to +50°C ambient temperature and up to +70°C with suitable derating. Since the  is convection-cooled and does not have a fan, it is ideal for applications requiring low audible noise as well as for equipment where long life is a critical factor, such as in remote locations and dusty environments.

The  series includes overvoltage, overtemperature and overcurrent protections. Models also feature <0.5W no-load power consumption, 5V/0.3A standby output, remote on/off, DC GOOD signal and a programmable output function, as standard.

CE marked in accordance with the LV Directive, the  carries a host of environmental and safety approvals including EN55022 and FCC Class B, UL60950-1, CSA C22.2 No.60950-1-07 (cUL), EN60950-1 edition 2 and IEC60950-1.

More information is available at TDK-Lambda Americas’ website: http://www.us.tdk-lambda.com/lp/products/gws-series.htm or by calling 1-800-LAMBDA-4.

Meeting Future ErP Requirements Today

Within the EU (European Union) in November 2009 the EuP (Eco-design Directive for Energy-using Products) was replaced by the new ErP (Energy-related Products Directive, 2009/125/EC). One of the first measures implemented under the ErP Directive relates to the no-load power consumption. Initially, this has been set at less than 1W. However, it is expected to drop to below 0.5W by January 2013. With this in mind, TDK-Lambda designed the GWS series with less than 0.5W no-load standby power, helping designers achieve existing regulations now and ensuring that end systems are future proofed beyond January 2013.

  • ac-dc_power
  • switchmode_power_supplies
  • tdk-lambda