FPGA
  • Technologies
  • More
FPGA
Documents Altera Unveils 28-nm Stratix V FPGA Family
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join FPGA to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: GardenState
  • Date Created: 19 Apr 2010 8:24 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 4:05 AM
  • Views 716 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera Unveils 28-nm Stratix V FPGA Family

San Jose, Calif., April 19, 2010—Altera Corporation today announced its next-generation 28-nmStratix V FPGA family, the industry's highest bandwidth FPGA. Offering up to 1.6 Tbps of serial switching capability, Stratix V FPGAs leverage a myriad of new technologies and a leading-edge 28-nm process to reduce the cost and power of high-bandwidth applications.


Manufactured on TSMC's 28-nm High-Performance (HP) process, the Stratix V FPGA family provides up to 1.1 million logic elements (LEs), 53-Mbits embedded memory, 3,680 18x18 multipliers and integrated transceivers operating up to an industry-leading 28 Gbps. The devices also incorporate the industry's highest level of application-targeted hard intellectual property (IP) for increased system integration and performance without the cost and power penalty. The family includes four variants that address a broad range of applications in the wireless/wireline communications, military, broadcast, computer and storage, test and medical markets. These variants include:


  • Stratix V GT FPGA – Industry's only FPGA with integrated 28-Gbps transceivers targeting 100G systems and beyond.
  • Stratix V GX FPGA – Supports a wide range of applications with 600-Mbps to 12.5-Gbps transceivers.

 

    • Stratix V GS FPGA – Optimized  for high-performance digital signal processing (DSP) applications with 600-Mbps to 12.5 transceivers

     

    • Stratix V E FPGA – Highest density FPGA ideal for ASIC prototyping, emulation or high-performance computing applications.

     

      “The innovations we made in our fifth-generation Stratix family dramatically improve the density and I/O performance of our high-end devices, further strengthening the FPGAs' competitive position versus ASICs and ASSPs,” said Vince Hu, vice president of product and corporate marketing at Altera Corporation. “Altera remains committed to solving the challenge of increasing bandwidth while staying within designer's cost and power requirements. From the core to the I/O, we touched all aspects of Stratix V FPGAs to ensure they deliver the highest level of performance, density and integration.”


      Stratix V FPGAs: Built for Bandwidth

       


      Stratix V GX and Stratix V GS FPGAs feature up to 66 high-performance, low-power transceivers operating up to 12.5 Gbps. Stratix V FPGAs support and meet compliance for a multitude of 3G, 6G and 10G protocols and electrical standards such as 10G/40G/100G, Interlaken and PCI Express (PCIe) Gen3, Gen2, Gen1. The devices also provide direct interoperability to 10G backplanes (10GBASE-KR) and optical modules. Stratix V GT FPGA's 28-Gbps transceivers are designed to meet the CEI-28G specification. The 28-Gbps transceivers consume only 200 mW per channel, dramatically reducing a system's power-per-bandwidth profile.



      In addition to transceiver bandwidth, Stratix V FPGAs include a 7 x 72-bit 1,600-Mbps DDR3 memory interface and LVDS channels capable of operating at 1.6 Gbps on ubiquitous I/Os.

       

      Altera made several enhancements to the Stratix V FPGA's core architecture to increase area and logic efficiency and system performance, including


      • New adaptive logic module (ALM) architecture – adds up to 800K additional registers in the largest device to maximize logic efficiency. The ALM architecture is ideal for heavily pipelined and register-rich designs.
      • Enhanced embedded memory structure featuring M20K blocks – offers improved area efficiency and higher performance.
      • Industry's first variable-precision DSP block – provides the highest efficiency and performance across multiple-precision DSP data paths.
      • User friendly partial reconfiguration – allows designers to reconfigure part of the FPGA while other sections remain running.


      As announced earlier this year in Altera's innovations for 28-nm FPGAs announcement, Stratix V FPGAs feature the company's Embedded

       

      HardCopy Blocks. This unique methodology gives Altera the ability to quickly change hardened functions within the FPGA, enabling the

       

      development of application-targeted device variants in three to six months. Embedded HardCopy Blocks provide customers the equivalent

       

      of 700K additional LEs with 65 percent lower power compared to a soft logic implementation.

       


      Path to HardCopy V ASICs

       


      Altera also provides Stratix V FPGA customers a low-risk, low-cost path to ASIC production with HardCopy V ASIC devices. Details

       

      regarding HardCopy V ASICs will be available at a later date.

       

      .


      Availability


      Altera expects to begin shipping samples of Stratix V FPGAs in Q1 2011. Stratix V FPGAs will be supported with Quartus

       

      II software version 10.0 in Q2 2010.