At The Core Design Challenge
  • Challenges & Projects
  • Design Challenges
  • At The Core Design Challenge
  • More
  • Cancel
At The Core Design Challenge
Blog Uncover the Cores: The Kit
  • Blog
  • Forum
  • Documents
  • Leaderboard
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join At The Core Design Challenge to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: aaryan2134
  • Date Created: 30 Apr 2023 8:45 AM Date Created
  • Views 603 views
  • Likes 3 likes
  • Comments 0 comments
  • infineon
  • PSoCTm︎ 62 MCU
  • element14
  • PSoC 62S4 pioneer kit
  • modustoolbox
  • More At The Core Design Challenge
Related
Recommended

Uncover the Cores: The Kit

aaryan2134
aaryan2134
30 Apr 2023

Blog List:

1.Uncover the Cores: Introduction

2. Uncover the Cores: The Kit

3. Uncover the Cores: System Concept & Workflow

4. Uncover the Cores: Getting started with PSoC 62S4 Pioneer Kit

5. Uncover the Cores: Final Project

Introduction

The PSoC 62S4 Pioneer Kit is a low-cost hardware platform that enables design and debug of the PSoC 62S4 Line.

Unboxing

image

image

image

image

image

image

Kit Features

  • Delivers dual-cores, with a 150-MHz Arm Cortex-M4 as the primary application processor and a 100-MHz Arm Cortex-M0+ as the secondary processor.
  • 256-KB Flash and 128-KB SRAM for customer application on CM4
  • One-time-programmable (OTP) 1-Kb eFuse array
  • Two 12-bit 2-Msps SAR ADCs with synchronized sampling, differential and single-ended modes, 16-channel sequencer with result averaging, and Deep Sleep operation
  • Two opamps with low-power operation modes and Two low-power comparators available in Deep Sleep and Hibernate modes
  • Onboard Thermistor and Ambient Light Sensor.
  • Serial memory interface
  • Industry-leading CAPSENSE
  • Ambient Light Sensor
  • Thermistor

Kit Contents

  • CY8CKIT-062S4 evaluation board
  • USB Type-A to Micro-B cable
  • Quick Start Guide
  • Six jumper wires (5 inches each)

image

PSoC 62S4

  • 150-MHz Arm® Cortex®-M4 and 100-MHz Arm Cortex-M0+ cores,
  • 256KB of Flash
  • 128KB of SRAM
  • programmable analogue blocks including two 12-bit SAR ADCs
  • programmable digital blocks, Full-Speed USB, a serial memory interface
  • a CAN-FD interface and industry-leading capacitive-sensing with CapSenseTm.
  • 512Mbits quad SPI nonvolatile flash provides high-performance, safe NOR flash memory solution
  • Rich analogue including dual SAR ADCs, DAC, Opamps and comparators
  • Capable of operating in system deep sleep mode
  • Industry leading CapSense (4th generation CapSense)
  • Capacitive sensing interfaces including two buttons and a 5-segment slider
  • ModusToolboxTm software suite
  • a thermistor, an ambient light sensor, a 5-segment CapSenseTm slider, two CapSenseTm buttons, two user LEDs, and a push button

image

ModusToolbox

ModusToolbox 3.0, the latest-generation toolset, is supported across Windows, Linux, and macOS platforms. ModusToolbox supports 3rd-party IDEs, including the Eclipse IDE, Visual Studio Code and IAR Embedded Workbench. The tools package includes an implementation for the Eclipse IDE. The tools support all PSoC 6 MCUs. The associated BSP and library configurators also work on all three host operating systems.

It allows us to easily manage the application, application files, libraries, configuration etc in a single platform.