Pi Chef Design Challenge
  • Challenges & Projects
  • Design Challenges
  • Pi Chef Design Challenge
  • More
  • Cancel
Pi Chef Design Challenge
Blog The Spice of Pi - Blog Doug 2
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
  • Author Author: dougw
  • Date Created: 21 Jan 2018 8:19 PM Date Created
  • Views 1278 views
  • Likes 10 likes
  • Comments 1 comment
  • doug wong
  • spice of pi
  • pi chef design challenge
  • pi chef
Related
Recommended

The Spice of Pi - Blog Doug 2

dougw
dougw
21 Jan 2018

Spice of Pi Hardware Block Diagram

image

Preliminary BoM

Part NumberDescriptionimage
Raspberry Pi 3
  • SoC: Broadcom BCM2837
  • CPU: 1.2 GHZ quad-core ARM Cortex A53
  • GPU: Broadcom VideoCore IV @ 400 MHz.
  • Memory: 1 GB LPDDR2-900 SDRAM.
  • USB ports: 4.
  • Network: 10/100 MBPS Ethernet, 802.11n Wireless LAN, Bluetooth 4.0
image
Raspberry Pi 7" Touchscreen
  • 7” Touchscreen Colour Display
  • Screen Dimensions: 194mm x 110mm x 20mm (including standoffs)
  • Viewable screen size: 155mm x 86mm
  • Screen Resolution 800 x 480 pixels
  • 10 finger capacitive touch
  • Adapter board
image
Google Voice Hat
  • stereo speaker driver
  • dual microphones
  • 6 servo connectors
  • I2C connector
  • SPI connector
  • 4 DC motor drivers & connectors
  • uart connector
image
MG996R Servo Motor
  • Ball Bearing Servo Motor - to raise spice jars
  • Weight: 55g
  • Rotation angle: 180 degrees
  • Dimension: 40.7*19.7*42.9mm
  • Stall torque: 10kg/cm
  • Operating speed: 0.20sec/60degree(4.8v)
  • Operating voltage: 4.8-7.2V
  • Temperature range: 0_ 55
  • Servo Plug: JR (Fits JR and Futaba)
  • Spline Count: 25
image

GWS S125 1T/2BB Servo Motor

  • Ball Bearing Servo Motor - to rotate spice carousel
  • Weight: 50g
  • Rotation angle: 360 degrees
  • Dimension: 40.5*20*42mm
  • Stall torque: 6.6kg-cm
  • Operating speed: 0.21sec/60degree

image

Spice Bottles
  • diameter: 47.5 mm
  • height: 113 mm
  • weight: ~160 g
image
Carousel Platter
  • diameter: 30 cm
  • ball bearings & 8 mm axle
image
Power Supply
  • 5 Volts
  • 4 Amps
Display CaseTBD
System Base PackageTBD - custom

The Voice Hat has connectors for 6 servo motors, 4 of these will be used for the spice carousel. Each of the two servo motors will require a servo channel plus an extra channel to turn off power to the servo motor when there is no activity.

 

Design Challenge Links:

Pi Chef Design Challenge

About the challenge

The other challengers

The kit

Terms & Conditions

 

Project Links:

Blog Doug 1 - The Concept

Blog Glenn 1 - AIY Voice Kit Unboxing

Blog Doug 2 - The Block Diagram and Bill of Materials

Blog Doug 3 - Spice Jar Lift Mechanism

  • Sign in to reply
Parents
  • genebren
    genebren over 8 years ago

    Doug,

    Moving along, great graphics and details! Keep up the good work.

    Gene

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • genebren
    genebren over 8 years ago

    Doug,

    Moving along, great graphics and details! Keep up the good work.

    Gene