Welcome to Azure Sphere MT3620 Module
The Avnet Azure Sphere MT3620 Module supports Microsoft’s Azure Sphere end-to-end solution for highly secured, Wi-Fi-connected microcontroller (MCU) devices. The production-ready, certified module supports an on-board chip antenna for cost-optimized systems.
By integrating all the necessary support and RF front-end circuitry onto the small 33 mm x 22 mm module, Avnet has reduced the design time for implementing Sphere-based solutions. More importantly, developers can leverage the module’s wireless certifications for their end product, saving considerable certification cost and testing time.
Module Versions 1 and 2 have been discontinued.
Support Forum
image

Technical Specification

The Azure Sphere MT3620 module is based on the MT3620AN SoC, which supports dual-band 802.11 b/g/n Wi-Fi connectivity, a 500 MHz ArmRegistered CortexTm-A7 core for user applications, and two general purpose 200MHz Arm Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, PWM and ADC) can be mapped to dedicated I/O pins on the module for connection to external sensors, I/O connectors, or other user application circuits. Product Brief (Datasheet)

Click on the images to enlarge

Chip-Antenna-Version
Chip-Antenna-Version
Product Size
Product Size
Block Diagram
Block Diagram

Features:

  • On-board (chip)
  • Based on the MT3620AN SoC
    • 1x 500MHz ARM Cortex A7, 4MB SRAM
    • 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
    • Dual-band 2.4/5GHz 802.11 b/g/n WiFi High-Speed
    • Data Transfer
  • Module I/O peripheral support
    • 3x ISU interfaces pre-configured for UART, SPI, I2C
    • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
    • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
    • RTC (requires VBAT supply)
  • Antenna
    • Dual-band 2.4/5GHz chip antenna (Pulse W3006)
    • Operating temperature: -30~85°C
  • Dimensions: 33mm x 22mm x 3mm
  • Certification: FCC / IC / CE / RoHS

Target Applications:

  • IoT edge devices
  • Consumer appliances
  • Smart retail
  • Remote access
  • Building automation
  • Factory automation
Note: Azure Sphere OS support for some MT3620 features has not yet been released by Microsoft.

Download slide deck for Secure Your IoT Design with Azure Sphere video

Technical Documents

Related Blog Posts
  • Running Python on your MaaXBoard!

    1. IndroductionPython is a great general purpose high level programming language. It is beneficial for many reasons, one being that its simple syntax rules allows the language code to be readable and maintanable. It is fairly easy to develop also due…
  • Driver Lib :- 2.9" EPD Display with Azure Sphere

    Hello Everyone,Just wanted to share a small project I have been working on. A Library for Interfacing a generic E-Paper Display with Microsoft Azure Sphere device on Avnet Azure Sphere Starter Kit The project implements a Standard Interface abst...
  • MaaXBoard Running Android 9.0!

    1. IntroductionThe MaaXboad by Avnet is based on the NXP i.MX 8M processor running quad Arm Cortex -A53s and a single Cortex-M4 core. Out of box the MaaXBoard supports both a Debian based linux image and a Android 9 image. In this blog lets discover…