Welcome to MaaXBoard Mini
A single board computer based on the i.MX 8M Mini MPU. A hardware video encoder enables the board to perform high-quality video streaming applications. Pairing the hardware video encoder with the power of the quad Arm Cortex-A53 and Cortex-M4 cores, enables an array of AI and vision applications.
image

Technical Specification

The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processorbased, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the ArmRegistered CortexRegistered-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard Mini is production ready, FCC, CE and RoHS certified. It is available in quantities from one to thousands. Product Brief (Datasheet)

The MaaXBoard Mini contains everything necessary to support and create Linux, Android or other OS-based systems. The platform offers several onboard peripherals including 2GB of DDR4 memory, a gigabit Ethernet port, quad USB 2.0 host ports, MIPI-DSI, MIPI-CSI, WiFi, Bluetooth low energy and a MicroSD card slot. A Raspberry Pi HAT compatible expansion connector also provides interfaces for UART, SPI, I2C and GPIO. These combined capabilities make it an ideal platform for investigating AI, IoT, Industrial and multimedia applications.

Each MaaXBoard Mini is shipped with a passive heatsink and quick-start guide to assist developers with getting started on their hardware or software development project. A user-supplied 5V/3A USB Type C power supply is required to power the board. A 16GB microSD card and a USB-to-UART serial debugger is recommended for booting the MaaXBoard Mini out-of-box experience. To jump-start your development, Avnet offers supported Android 9.0 and Yocto images available for download. For software debugging, an optional Microchip USB-to-UART evaluation board is recommended, allowing USB terminal access through a UART port on the 40-pin expansion connector.

Click on the images to enlarge

Front View
Front View
Side View
Side View
End View
End View
Top View
Top View
Bottom View
Bottom View
Block Diagram
Block Diagram

Features

  • Processor
    • NXP i.MX 8M Mini Processor
    • Quad Arm Cortex-A53 @1.8GHz
    • Single Cortex-M4F @400MHz
  • Memory
    • 2GB DDR4 SDRAM
    • MicroSD Slot
    • Supports eMMC Boot (not populated by default)
  • Communications and User Interface
    • Gigabit Ethernet
    • Quad USB2.0 Host
    • MIPI-DSI Display Interface
    • MIPI-CSI Camera Interface
    • Wi-Fi 802.11 b/g/n/ac
    • Bluetooth 4.2 (Bluetooth Low Energy)
    • Onboard Ceramic Antenna
      • External Antenna supported (not populated by default)
    • Audio Expansion
  • User I/O
    • 40 Pin Low Speed Expansion Interface
      • Raspberry Pi Hat Compatible
      • Digital I/O voltage: 3.3V
    • 2 x User Buttons
    • 1 x Power Button
    • 2 x User Leds
  • Other
    • Voltage Regulators
    • USB Type C 5V/3A Power input
    • Operating Temperature: 0~70°C
  • Mechanical
    • 85mm x 56mm form factor

Target Application

  • Embedded computing
  • Machine vision
  • AI Platform
  • Embedded Kiosk
  • Smart IoT Platform

Kit Includes

  • MaaXBoard Mini
  • Passive Heatsink
  • Quick Start Instructions

Reference Designs

Tips & Tricks

Technical Documents

Hardware Guides

Product Brief/Fact Sheet

Quick Start Guide

Related Blog Posts
  • PIIP - PetaLinux lessons complete

    I have now finished all the training content for Path II Programmable! In this series, we are provided an Ultra96 board and a series of training modules focused around three areas - Hardware (the FPGA side), Software (the microprocessor side), a...
  • Azure Sphere Retrofit to Existing Equipment

    *** Updated 11/19/2019 *** Azure Sphere New Hardware Announcement! What is Azure Sphere Guardian 100? Avnet Azure Sphere Hardware Portfolio What is inside Avnet's Guardian-100? Interfaces and Status LEDs of Guardian-100 Easy Setup and Test…
  • B Mimic (An innovative retail 3D solution)

    B Mimic Bhairav Pardiwala   First A Note Towards Contest Folks:-Hello folks this is my 2nd entry into Azure Sphere contest (I have logged my first entry B Inventory  into a different account but both of these accounts are mine! Pl...