Welcome to Monarch Go Pi HAT
The Monarch Go Pi HAT enables engineers to connect Raspberry Pi HAT-capable SBCs to the Monarch Go LTE Cat-M1 modem.

To purchase this board Click Here.

image

Technical Specification

The Monarch Go Pi HAT enables engineers to connect Raspberry Pi HAT-capable SBCs to the Monarch Go LTE Cat-M1 modem. The Monarch Go Pi HAT supports both the Monarch Go and Monarch Go-GPS modems. In addition to Monarch Go support, the Pi HAT includes a shuttle click expansion connector that enables 3.3V I/O I2C, SPI, UART, and GPIO-based click modules from MikroElektronika. Having access to the large array of click module offerings permits prototyping of various LTE-based applications. Product Brief (Datasheet)

The Monarch Go Pi HAT can operate in two modes. The first mode works with a SBC over a Pi HAT 40-pin GPIO UART interface. In this mode, the SBC performs the communication over the UART interface with the Monarch Go modem. The second operating mode for the Monarch Go Pi HAT is standalone. In standalone operation, the Monarch Go Pi HAT's power and UART communication to the modem occur through the micro USB interface. In standalone operation, it functions like the Monarch Go Starter Kit and can be evaluated on many other platforms over the USB-UART interface.

The Monarch Go LTE Cat-M1 modem delivers the shortest possible route to market and lowest development cost for cellular IoT connected devices. Unlike traditional cellular modules, this modem is certified for use on the Verizon network, which avoids costly lab testing while improving time to market. The Monarch Go has an integrated antenna and pre-installed Verizon ThingSpace IoT SIM card, giving developers an easy, cost-effective approach to developing LTE IoT solutions.

Click on the images to enlarge

Angle View
Angle View
Angle View
Angle View
Top View
Top View
Front View
Front View

Features

  • Raspberry Pi HAT Compatible
  • Monarch Go LTE modem
    • Cat-M1
    • Pre-installed Verizon ThingsSpace IoT SIM
    • Production ready
  • MikroElektronika shuttle click site
    • 3.3V I/O
    • I2C
    • SPI
    • GPIO
    • UART
  • Voltage I/O translator
    • 1.8V to 3.3V
  • Micro USB
    • Debug and Programming UART

Target Applications

  • Asset tracking
  • Remote monitoring
  • Embedded kiosk
  • IoT platform enablement

Kit Includes

  • Monarch Go Pi HAT
  • Monarch Go LTE modem
  • Screws & standoffs
  • Quick start card

Technical Documents

Product Brief

Related Blog Posts
  • Networking with Sequans Monarch Go - Part I

    Introducing the Sequans Monarch Go Module Recently, Avnet announced a new distribution agreement with Sequans for their Monarch Go modules and I wanted to see if I could get this working with some of the Avnet boards that I have around my office...
  • Case Study | Flick: A New Means of Control

    As I spoke to the team behind the Flick range of gesture sensing boards, a certain phrase kept coming up: "keyboard and mouse." These venerable input devices have been around longer than many of us have been alive, and it's hard to deny that they get…
  • Professional RS485 Shield for RPi

    Hi, I'm working actually on a professional RS422/RS485 shield for the Raspberry Pi. I wasn't satisfied with the shields on the market. They are very simple and have some disadvantages. My shield comes with the following features: RS...