Welcome to ZUBoard 1CG
Flexible and versatile. Great for designing complex experiments for Artificial Intelligence and Machine Learning, and for investigating the AMD-Xilinx ZynqRegistered UltraScale+Tm architecture, Vivado and Vitis!
image

Technical Specification

The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD-Xilinx Zynq Registered UltraScale+ Tm architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm Registered Cortex Registered-A53 MPCore Tm and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot. Product Brief (Datasheet)

Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on-chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK μPOL Tm power modules. A combination of slide switches, push buttons, mono- and RGB-LEDs allow user interaction with the board. Both temperature and pressure sensors from ST Micro add environmental data to the system. Additionally, all four ZU+ PS GTR transceivers, 18 PS MIO, and 69 PL I/Os are exposed through three Samtec expansion connectors and one Click BoardTm sites.

With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the ZUBoard 1CG will give you a base foundation to experiment.

Click on the images to enlarge

Top View
Top View
Left View
Left View
Right View
Right View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Bottom View
Bottom View

Features

  • AMD/Xilinx ZU+ MPSoC ZU1CG
    • Dual A53 APU and Dual R5 RPU
    • 256KB On-chip Memory
    • 81,900 FPGA Logic Cells
  • ISSI 1GB LPDDR4 with on-chip ECC
  • Boot from ISSI 256Mb QSPI or microSD card
  • PetaLinux environment available for download
  • Microchip 10/100/1000 Wired Ethernet PHY and MAC ID EEPROM
  • Microchip USB 2.0 PHY
  • Microchip USB-C input power control
  • Dialog GreenPAKTm on/off controller and power sequencer
  • TDK μPOLTm power modules
  • On-board JTAG and UART debug interface
  • ST Micro Temperature and Pressure Sensors
  • Battery-backed Real-Time Clock and FPGA Bitstream Security enabled with ECS and Custom Power
  • 3 High Speed Expansions and 1 Click, enabled by Samtec connectors
  • User RGB and Monochrome LEDs
  • User Slide Switch and Push Button I/O

Target Applications

  • Artificial intelligence
  • Machine learning
  • Embedded Vision
  • Embedded processing
  • Robotics

Kit Includes

  • ZUBoard 1CG
  • Quick-start card
  • Free downloadable AMD-Xilinx Vitis and Vivado ML Standard Edition
  • Free downloadable PetaLinux BSP and reference designs

Technical Documents

Product Brief

Block Diagram

Related Blog Posts
  • 3D Printable Stand/Frame for the Avnet MaaXBoard MIPI LCD Touch Display

    IntroductionI recently designed a frame and stand for the Avnet MaaXBoard MIPI LCD touch display There were 3 main design goals . . .Provide some level of protection for the LCD displayFrame can lay with the screen down and screen will not touch...
  • Azure Sphere Error Reports

    IntroductionOne very nice Azure Sphere feature that's not discussed very often is Error Reporting.  Azure Sphere devices automatically generate and send error reports to the Azure Sphere Security Service (AS3).  Each device sends zero o...
  • Azure Sphere Tenant Strategies

    IntroductionEvery Azure Sphere device must be associated with an Azure Sphere tenant before it can be used for development or deployed in a product.  Azure Sphere tenants allow teams to manage Azure Sphere devices.  This may be development ...