Welcome to Avnet Heat Sink for Kria K26
The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink.
The Avnet Heat Sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation. Power and environmental parameters should be considered when selecting your solution. Whether passive or active, Avnet's heat sink for Kria K26 has you covered!
image

Technical Specification

Click on the images to enlarge

Front View
Front Image
Front Top View
Front Top View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Top View
Top View
Pins View
Pins View
Back View
Back View
Bottom View
Bottom View

Technical Documents

Product Brief

Related Blog Posts
  • Azure Sphere Retrofit to Existing Equipment

    *** Updated 11/19/2019 *** Azure Sphere New Hardware Announcement! What is Azure Sphere Guardian 100? Avnet Azure Sphere Hardware Portfolio What is inside Avnet's Guardian-100? Interfaces and Status LEDs of Guardian-100 Easy Setup and Test…
  • B Mimic (An innovative retail 3D solution)

    B Mimic Bhairav Pardiwala   First A Note Towards Contest Folks:-Hello folks this is my 2nd entry into Azure Sphere contest (I have logged my first entry B Inventory  into a different account but both of these accounts are mine! Pl...
  • Raspberry Pi 4 Model B Review

    I was one of the lucky ones who received a Raspberry Pi 4 Model B in the 10th Birthday Celebration.What I wrote back then was:Pi4 - The Window on the WorldWhen they designed the Raspberry Pi 4 Model B, they read my mind about what new features I woul…