Buy NowBuy Now

 

Documentation   Reference Designs   View Video

 

The UltraZed PCIe Carrier Card supports the UltraZed-EGTm System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent PmodTm compatible interfaces, FMC LPC slot, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

 

The UltraZed PCIe Carrier Card also uses a 100-pin Micro Header to gain access to the UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the PCIe Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, PCIe Endpoint interface, dual USB-UART, user LED and switch, and MAC Address device interfaces.

 

The PCIe Carrier Card also provides several power rails to the UltraZed-EG SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR transceivers. The PCIe Carrier Card is a great vehicle for validating the UltraZed-EG SOM and provides an excellent starting point for creating your own UltraZed-EG custom carrier card.

 

Related Products

SOM: The UltraZed-EG SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx ZynqRegistered UltraScale+Tm MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device, the UltraZed-EG SOM enables designers to build high-performance systems with confidence and ease. By simply plugging the off-the-shelf UltraZed-EG SOM into an application specific carrier card such as the Avnet IO Carrier Card, system bring-up and debug time can be cut in half, while overall system cost can be reduced by 20% or more verses a standard chip-down design.

 

FrontBackw/SOM

image

image

image

 

Reference Designs

SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

SDSoC_Platform_v2018.2

SDSoC_Platform_v2018.3

SDSoC_Platform_v2019.1

 

UltraZed PCIe Carrier Card + FMC Network + lwIP

FMC_Network_lwIP_2018.2

 

Reference and Example Designs

UltraZed PCIe Carrier Card - SATA Performance Test Tutorial - PetaLinux 2017.4

 

Tutorial Files

UltraZed PCIe Carrier Card Tutorial – Vivado 2016.4

 

Out-of-Box Designs

UltraZed PCIe Carrier Card - In System QSPI and eMMC Programming

UltraZed PCIe Carrier Card - Out of Box Design

 

PetaLinux Board Support Package

UltraZed-EG PCIe Carrier Card - PetaLinux 2020+ BSP (Sharepoint site)

UltraZed-EG PCIe Carrier Card - PetaLinux 2019.1 Enhanced BSP

UltraZed-EG PCIe Carrier Card - PetaLinux 2018.2 Standard BSP

UltraZed-EG PCIe Carrier Card - PetaLinux 2018.2 Enhanced BSP

UltraZed-EG PCIe Carrier Card - PetaLinux 2017.4 Standard BSP

UltraZed-EG PCIe Carrier Card - PetaLinux 2017.4 Standard BSP

UltraZed-EG PCIe Carrier Card - PetaLinux 2017.4 Enhanced BSP

UltraZed PCIe Carrier Card - PetaLinux 2017.2 Compressed BSP

UltraZed PCIe Carrier Card - PetaLinux 2016.2 Compressed BSP

 

Vitis PetaLinux Platform

UltraZed-EG PCIe Carrier Card - Vitis Platform 2020+ (Sharepoint site)

 

Vitis PetaLinux Platform PreBuilt Example

UltraZed-EG PCIe Carrier Card - Vitis PetaLinux Platform 2020+ Vector Add (Sharepoint site)

 

Development Using Ubuntu Desktop Linux

VirtualBox and Linux VM Installation Guide v2016.4

VirtualBox and Linux VM Installation Guide v2017.1

VirtualBox and Linux VM Installation Guide v2017.2

VirtualBox and Linux VM Installation Guide v2018.2

VirtualBox and Linux VM Installation Guide v2018.3

VirtualBox and Linux VM Installation Guide v2019.1

Video

Introduction to UltraZed-EG Starter Kit and SOM - Part 1

 

In-depth with UltraZed-EG Starter Kit and SOM - Part 2

 

Introduction to UltraZed EG System On Module - Part 3

 

 

WHAT'S INCLUDED
  • UltraZed-EG PCIe Carrier Card
  • 12V AC/DC Power Supply
  • Quick Getting Started Card
  • microUSB Cable (x2)
  • UltraZed-EG SOM Mounting Hardware
  • RJ45 Cable
  • PCIe bracket      microSD Card (8GB)
  • ATX-to-6P Mini-Fit adapter
Related Blog Posts
  • Vitis-AI 1.4 Flow for Avnet Vitis platforms

    Avnet is working on Vitis 2021.1 platforms for several of their hardware platforms.Thanks to this work, I was able to port Vitis-AI 1.4 on the following platforms:Ultra96-V2 Development BoardUltraZed-EV SOM (7EV) + FMC Carrier CardUltraZed-EG SOM (3E…
  • 3 Tips You Should Know Before Developing a Xilinx PCB

    Our team at Avnet is working on a new design now. As we go through the various review stages, I was reminded of something that every engineer developing a PCB with Xilinx should know. Tip #1 -- Use Xilinx Documentation NavigatorOf course, every ...
  • New! Avnet Boards Xilinx Solutions Guide

    Hello! Looking for a new Xilinx SBC to play with or the best Xilinx Zynq or Zynq UltraScale+ SOM to use in your product?  Can't decide what Avnet SOM or SBC is the best fit for your application?  Avnet has just published a new Xili...