Buy NowBuy Now
Documentation Reference Designs View Video
The UltraZed PCIe Carrier Card supports the UltraZed-EG System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent Pmod
compatible interfaces, FMC LPC slot, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.
The UltraZed PCIe Carrier Card also uses a 100-pin Micro Header to gain access to the UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the PCIe Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, PCIe Endpoint interface, dual USB-UART, user LED and switch, and MAC Address device interfaces.
The PCIe Carrier Card also provides several power rails to the UltraZed-EG SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR transceivers. The PCIe Carrier Card is a great vehicle for validating the UltraZed-EG SOM and provides an excellent starting point for creating your own UltraZed-EG custom carrier card.
Related Products
SOM: The UltraZed-EG SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq UltraScale+
MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device, the UltraZed-EG SOM enables designers to build high-performance systems with confidence and ease. By simply plugging the off-the-shelf UltraZed-EG SOM into an application specific carrier card such as the Avnet IO Carrier Card, system bring-up and debug time can be cut in half, while overall system cost can be reduced by 20% or more verses a standard chip-down design.
| Front | Back | w/SOM |
|---|---|---|
Hardware Guides
UltraZed-EG PCIe Carrier Card User Guide
UltraZed-EG PCIe Carrier Card Getting Started Guide
Schematics
PRJ-US1CAR-1-01-07-Schematic-Print.PDF
Bill of Materials
PRJ-US1CAR-1-01-07-Marketing-BOM.pdf
Quick Start Card
AES-ZU-PCIECC-G-QSC-UltraZedPCle-CarrierCard-v1b.pdf
Mechanical
AES-ZU-PCIECC-G-Mechanical-v1.pdf
Board Definition Files
UltraZed-EG SOM and Carrier Cards -- Vivado 2016.2 Board Definition Files
UltraZed-EG SOM and Carrier Cards -- Vivado 2016.4 Board Definition Files
UltraZed-EG SOM and Carrier Cards -- Vivado 2017.2 and later Board Definition Files
SDSoC Baremetal Platform - Xilinx Matrix Multiply Example
UltraZed PCIe Carrier Card + FMC Network + lwIP
Reference and Example Designs
UltraZed PCIe Carrier Card - SATA Performance Test Tutorial - PetaLinux 2017.4
Tutorial Files
UltraZed PCIe Carrier Card Tutorial – Vivado 2016.4
Out-of-Box Designs
UltraZed PCIe Carrier Card - In System QSPI and eMMC Programming
UltraZed PCIe Carrier Card - Out of Box Design
PetaLinux Board Support Package
UltraZed-EG PCIe Carrier Card - PetaLinux 2020+ BSP (Sharepoint site)
UltraZed-EG PCIe Carrier Card - PetaLinux 2019.1 Enhanced BSP
UltraZed-EG PCIe Carrier Card - PetaLinux 2018.2 Standard BSP
UltraZed-EG PCIe Carrier Card - PetaLinux 2018.2 Enhanced BSP
UltraZed-EG PCIe Carrier Card - PetaLinux 2017.4 Standard BSP
UltraZed-EG PCIe Carrier Card - PetaLinux 2017.4 Standard BSP
UltraZed-EG PCIe Carrier Card - PetaLinux 2017.4 Enhanced BSP
UltraZed PCIe Carrier Card - PetaLinux 2017.2 Compressed BSP
UltraZed PCIe Carrier Card - PetaLinux 2016.2 Compressed BSP
Vitis PetaLinux Platform
UltraZed-EG PCIe Carrier Card - Vitis Platform 2020+ (Sharepoint site)
Vitis PetaLinux Platform PreBuilt Example
UltraZed-EG PCIe Carrier Card - Vitis PetaLinux Platform 2020+ Vector Add (Sharepoint site)
Development Using Ubuntu Desktop Linux
VirtualBox and Linux VM Installation Guide v2016.4
VirtualBox and Linux VM Installation Guide v2017.1
VirtualBox and Linux VM Installation Guide v2017.2
VirtualBox and Linux VM Installation Guide v2018.2
- UltraZed-EG PCIe Carrier Card
- 12V AC/DC Power Supply
- Quick Getting Started Card
- microUSB Cable (x2)
- UltraZed-EG SOM Mounting Hardware
- RJ45 Cable
- PCIe bracket microSD Card (8GB)
- ATX-to-6P Mini-Fit adapter