The Ultra96 is a development board built around the Xilinx Zynq UltraScale+ MPSoC to the Linaro96Boards specification. It includes quad-core ARM A53s, dual-core ARM R5s, 2GB of LPDDR4 memory and tightly-coupled 16nm UltraScale+ FPGA fabric. The platform integrates with the PYNQ (Python + Zynq) framework allowing for Python based applications to run in conjunction with high-speed deterministic applications on the heterogenous MPSoC compute platform.
| Top |
|---|
If you are not already familiar with PYNQ or who it is for, start with this page to learn more:
Getting Started Documentation
PYNQ Quick Start Guide for Ultra96
Supporting Information for Rebuilding PYNQ from Source
Blog Tutorials
Hackster.io Blog: Adam Taylor - Ultra96 and PYNQ
Linaro 96Boards Blog: Sahaj Sarup - Trying Out PYNQ on the Ultra96
Video Tutorials
Video: Setting Up PYNQ On Ultra96
SD Card Images for Ultra96-V2 Board:
PYNQ v2.5 SD Card Image for Ultra96-V2 v2019.1 tools
PYNQ v2.4 SD Card Image for Ultra96-V2 v2018.3 tools
SD Card Images for Ultra96-V1 Board:
PYNQ v2.5 SD Card Image for Ultra96-V1 v2019.1 tools
PYNQ v2.4 SD Card Image for Ultra96-V1 v2018.3 tools
PYNQ v2.3 SD Card Image for Ultra96-V1 v2018.2 tools
PYNQ Community Project Highlights for Ultra96
https://github.com/sfox14/pynq-ekf
QNN - Quantised Neural Network
BNN - Binarised Neural Network