Evaluation Kit for the MAX44284 Low-Power Current-Sense Amplifier
Manufactured By:Maxim Integrated
Part Number:MAX44284EVKIT
The MAX44284 evaluation kit (EV kit) provides a proven design to evaluate the MAX44284 high-precision, low-power, current-sense amplifier. This EV kit demonstrates the MAX44284 in an ultra-small, 1.3mm x 0.9mm, 6-bump WLP package.
The EV kit PCB comes with a MAX44284HAWT installed, which is the 100V/V gain version. Other gain options are available. Contact the factory for the pin-compatible MAX44284FAWT (G = 50V/V), MAX44284WAWT (200V/V), and MAX44284EAWT (G = 500V/V).
The MAX44284 is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21µA of quiescent current.
Applications:
The EV kit PCB comes with a MAX44284HAWT installed, which is the 100V/V gain version. Other gain options are available. Contact the factory for the pin-compatible MAX44284FAWT (G = 50V/V), MAX44284WAWT (200V/V), and MAX44284EAWT (G = 500V/V).
The MAX44284 is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21µA of quiescent current.
Applications:
- Base-Stations
- DC-DC Current Sensing in Power Management
- Medical Pulse Oximeters and Infusion Pumps
- Notebook Computers
- Portable-/Battery-Powered Systems
- Smartphones and Tablets
Features
- Precision Real-Time Current Monitoring
- -0.1V to 36V Input Common-Mode Range
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Evaluation Kit