Evaluation Kit for the MAX44246 36V, Low-Noise, Precision Dual Op Amps
The MAX44246 evaluation kit (EV kit) provides a proven design to evaluate the MAX44246 ultra-precision, low-noise, low-drift dual-operational amplifiers (op amps) in an 8-pin µMAX® package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The EV kit comes with a MAX44246AUA installed.
The MAX44241/MAX44243/MAX44246 are 36V, ultra- precision, low-noise, low-drift, single/quad/dual opera- tional amplifiers that offer near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly mea- sures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single/quad/dual devices feature rail-to-rail out- puts, operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies, and consume only 0.42mA per channel, with only 9nV/√Hz input-referred voltage noise.
Applications:
- Battery-Powered Equipment
- Load Cell Amplifiers
- PLC Analog I/O Modules
- Precision Instrumentation
- Transducer Amplifiers
Features
- Accommodates Multiple Op-Amp Configurations
- Component Pads Allow for Sallen-Key Filter
- Accommodates Easy-to-Use Components
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Evaluation Board