Evaluation System for DS28E80 Gamma Radiation Resistant 1-Wire Memory

Manufactured By:Maxim Integrated
Evaluation System for DS28E80 Gamma Radiation Resistant 1-Wire Memory Evaluation System for DS28E80 Gamma Radiation Resistant 1-Wire Memory
Evaluation System for DS28E80 Gamma Radiation Resistant 1-Wire Memory
Evaluation System for DS28E80 Gamma Radiation Resistant 1-Wire Memory
Part Number:DS28E80EVKIT

The DS28E80 evaluation system (EV system) consists of a single evaluation kit (EV kit) that includes a package of five DS28E80 devices in a 6-pin TDFN package, a DS9120Q socket board with RJ11 cable, and a DS9481R-3C7 USB-to-1-Wire®/iButton® adapter with USB cable for PC connectivity. This EV system provides the special hardware and software system to exercise the features of the DS28E80. The evaluation software runs under Windows® 8, Windows 7, Windows Vista®, and Windows XP® operating systems (32-bit and 64-bit versions). It provides a handy user interface to exercise the DS28E80 features.

The DS28E80 is a user-programmable nonvolatile memory chip. In contrast to the floating-gate storage cells, the DS28E80 employs a storage-cell technology that is gamma radiation resistant. The DS28E80 has 248 bytes of user memory, organized in blocks of 8 bytes. Individual blocks can be write-protected. Each memory block can be written eight times. The DS28E80 communicates over the single-contact 1-Wire bus at standard speed or overdrive speed. Each device has its own guaranteed unique 64-bit registration number factory programmed into the chip. The communication follows the 1-Wire protocol with a 64-bit registration number acting as node address in the case of a multiple-device 1-Wire network.

Application:

  • Identification and Calibration Medical Tools/Accessories
  • Identification of Medical Consumables

Features

  • Demonstrates the Features of the DS28E80 IC
  • 1-Wire USB Adapter Creates a Virtual COM Port on Any PC
  • Fully Compliant with USB 2.0 Specification
  • Standard USB Cable Interface
  • Software Runs on Windows 8, Windows 7, Windows Vista, and Windows XP Operating Systems (32-Bit and 64-Bit Versions)
  • 3.3V ±3% 1-Wire Operating Voltage
  • Convenient On-Board Test Points and TO-92 Socket
  • Standard RJ11 Connector Interfaces to DS9120 Socket Boards
  • Evaluation Software Available Upon Request
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • DS9120Q socket board (TDFN, TO-92)
  • DS9481R-3C7 USB-to-1-Wire/iButton adapter
  • USB type-A to Mini-USB type-B cable
  • RJ11 cable
  • DS28E80Q 1984-bit gamma radiation resistant 1-Wire memory (6-pin TDFN) x 5

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads

Applications Library