Evaluation Kit for the MAX14691/92/93 High-Accuracy, Adjustable Power Limiter
The MAX14691 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14691 overvoltage-, undervoltage-, and overcurrent-protection device. The EV kit features an external p-channel MOSFET and LED input and output reading. The EV kit comes with the MAX14691ATP installed, but can also be used to evaluate the pin-compatible MAX14692 and MAX14693 devices with IC replacement of U1. Request samples from Maxim when ordering the EV kit.
The MAX14691–MAX14693 adjustable overvoltage, undervoltage, and overcurrent protection devices guard systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external pMOSFET, the devices also protect downstream circuitry from voltage faults up to 58V, -60V (for -60V external pFET rating). The devices feature a low, 31mΩ, on-resistance integrated FET.
Application:
- Control and Automation
- High-Power Applications
- Human Machine Interfaces
- Industrial Power Systems
- Motion System Drives
Features
- 5.5V to 58V Operating Voltage Range
- External p-Channel MOSFET Installed
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Evaluation Board