Evaluation Kit for the MAX14721/MAX14722 and MAX14723 High-Accuracy, Adjustable Power Limiters

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX14721/MAX14722 and MAX14723 High-Accuracy, Adjustable Power Limiters Evaluation Kit for the MAX14721/MAX14722 and MAX14723 High-Accuracy, Adjustable Power Limiters
Evaluation Kit for the MAX14721/MAX14722 and MAX14723 High-Accuracy, Adjustable Power Limiters
Evaluation Kit for the MAX14721/MAX14722 and MAX14723 High-Accuracy, Adjustable Power Limiters
Part Number:MAX14721EVKIT

The MAX14721 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14721 overvoltage, undervoltage, and overcurrent-protection device. The EV kit features an external pMOSFET and LED input/output reading. The EV kit comes with the MAX14721ATP installed, but can also be used to evaluate the pin-compatible MAX14722 and MAX14723 devices with IC replacement of U1. Request samples from Maxim when ordering the EV kit.

The MAX14721–MAX14723 adjustable overvoltage, undervoltage, and overcurrent protection devices guard systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external p-channel MOSFET, the devices also protect downstream circuitry from voltage faults up to ±60V. The MAX14721–MAX14723 feature a low, 76mΩ, on-resistance integrated FET.

Application:

  • Control and Automation
  • High-Power Applications
  • Human Machine Interfaces
  • Industrial Power Systems
  • Motion System Drives

Features

  • 5.5V to 58V Operating Voltage Range
  • External pMOSFET Installed
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

User Manual/Guide