Evaluation Kit for MAX14870 and MAX14872 Full-Bridge DC Motor Drivers

Manufactured By:Maxim Integrated
Evaluation Kit for MAX14870 and MAX14872 Full-Bridge DC Motor Drivers Evaluation Kit for MAX14870 and MAX14872 Full-Bridge DC Motor Drivers
Evaluation Kit for MAX14870 and MAX14872 Full-Bridge DC Motor Drivers
Evaluation Kit for MAX14870 and MAX14872 Full-Bridge DC Motor Drivers
Part Number:MAX14870EVKIT

The MAX14870 evaluation kit (EV kit) consists of a MAX14870 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14870 full-bridge DC motor driver. The EV Kit may also be used to evaluate the MAX14872.

The EV kit is designed to work with a PC-based GUI or as a standalone board, demonstrating all the major features of the device. The EV kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX14870. The EV kit is connected to a PC through a USB A-to-micro B cable.

Application:

  • Printers and Scanners
  • Relay Drivers
  • Vending and Gaming Machines

Features

  • Operates from a Wide 4.5V to 36V Supply
  • Standalone or Software-Controlled Operation
  • USB-PC Connection
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads