Evaluation Kit for MAX14871 Full-Bridge DC Motor Driver

Manufactured By:Maxim Integrated
Evaluation Kit for MAX14871 Full-Bridge DC Motor Driver Evaluation Kit for MAX14871 Full-Bridge DC Motor Driver
Evaluation Kit for MAX14871 Full-Bridge DC Motor Driver
Evaluation Kit for MAX14871 Full-Bridge DC Motor Driver
Part Number:MAX14871EVKIT

The MAX14871 evaluation kit (EV kit) consists of a MAX14871 evaluation board. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14871 full-bridge DC motor driver. The EV kit is designed to work as either a stand-alone board or with a software interface, demonstrating all of the major features of the device.

The MAX14871 DC motor driver provides a low-power and simple solution for driving and controlling brushed motors with voltages between 4.5V and 36V. Very low driver on resistance reduces power during dissipation.

Application:

  • Industrial Automation
  • Printers and Scanners
  • Vending and Gaming Machines

Features

  • Operates From a Wide 4.5V to 36V Supply
  • Standalone or Software-Controlled Operation
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads