Evaluation Kit for the MAX31912 Octal Digital Input Translators/Serializers
Manufactured By:Maxim Integrated
Part Number:MAX31912EVKIT
The MAX31912 evaluation kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31912 industrial octal digital input translators/serializers. The EV kit includes a MAX31912AUI installed as well as a digital isolator and USB-to-SPI interface.
The USB-to-SPI dongle is a separate PCB that can be used to interact with the EV kit software. This dongle is optional and is not necessary for the proper operation of the devices if the user supplies the SPI interface.
Note: These EV kits are intended for functional and parametric evaluation of the ICs only and are not intended for EMC testing
Features
- Easy Evaluation of the MAX31912
- USB HID Interface
- Digital Isolator
- Windows XP®- and Windows® 7-Compatible Software
- RoHS Compliant
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Assembled Circuit Board including MAX31912AUI
- USB-to-SPI Dongle
- Mini-USB Cable