Evaluation Kit for MAX15462 Synchronous Step-Down DC-DC Converters

Manufactured By:Maxim Integrated
Evaluation Kit for MAX15462 Synchronous Step-Down DC-DC Converters Evaluation Kit for MAX15462 Synchronous Step-Down DC-DC Converters
Evaluation Kit for MAX15462 Synchronous Step-Down DC-DC Converters
Evaluation Kit for MAX15462 Synchronous Step-Down DC-DC Converters
Part Number:MAX15462AEVKIT

The MAX15462A evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15462A 42V, 300mA ultra-small, high- efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 42V input voltage range, and provides up to 300mA at the preset 3.3V output.

The device features undervoltage-lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a fixed frequency of 500kHz, and delivers a peak efficiency of 90% with the supplied components. The EV kit comes installed with the MAX15462AATA in an 8-pin (2mm x 2mm) lead(Pb)-free/RoHS-compliant TDFN package.

Applications:

  • 4–20mA Current Loops
  • General-Purpose Point of Load
  • High-Voltage LDO Replacement
  • HVAC and Building Control
  • Industrial Sensors
  • Process Control

Features

  • 4.5V to 42V Input Voltage Range
  • 3.3V Output, 300mA Continuous Current
  • Internal Compensation
  • EN/UVLO for On/Off Control and Programmable Input Undervoltage Lockout
  • 90% Peak Efficiency
  • 500kHz Fixed-Frequency PWM Operation
  • PFM or Forced-PWM Mode of Operation
  • Hiccup Mode Overcurrent Protection
  • Open-Drain Active-Low RESET Output
  • Thermal Shutdown
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files