Evaluation Kit for the MAX16935 Step-Down Converter

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX16935 Step-Down Converter Evaluation Kit for the MAX16935 Step-Down Converter
Evaluation Kit for the MAX16935 Step-Down Converter
Evaluation Kit for the MAX16935 Step-Down Converter
Part Number:MAX16935EVKIT

The MAX16935 evaluation kit (EV kit) demonstrates the MAX16935 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 3.5A. The EV kit comes with the MAX16935RAUE/V installed.

The MAX16935/MAX16939 are 3.5A current-mode step-down converters with integrated high-side and low-side MOSFETs designed to operate with an external Schottky diode for better efficiency. The low-side MOSFET enables fixed-frequency forced-PWM (FPWM) operation under light-load applications. The devices operate with input voltages from 3.5V to 36V, while using only 28µA quiescent current at no load.

Applications:

  • Distributed DC Power Systems
  • Navigation and Radio Head Units
  • Point-of-Load Applications

Features

  • Wide 3.5V to 36V Input Supply Range
  • Forced-PWM or Skip-Mode Operation
  • Programmable Switching Frequency
  • Power-Good Output
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

User Manual/Guide