Evaluation Kit for the MAX14826 IO-Link Device Transceiver
Manufactured By:Maxim Integrated
Part Number:MAX14826EVKIT
The MAX14826 evaluation kit (EV kit) consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14826 IO-Link® device transceiver.
The EV kit includes Windows XP®-, Windows Vista® -, and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the device. The EV kit is connected to a PC through a USB A-to-B cable.
Applications:
- Industrial Sensors and Actuators
- IO-Link Actuators
- IO-Link Sensors
Features
- IO-Link-Compliant Device Transceiver
- IO and SPI Interface Terminals
- Windows XP-, Windows Vista-, and Windows 7-Compatible Software
- USB-PC Connection (Cable Included)
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Evalaution Board
- USB A-to-B cable