Evaluation Kit for the MAX17211 Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX17211 Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication Evaluation Kit for the MAX17211 Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication
Evaluation Kit for the MAX17211 Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication
Evaluation Kit for the MAX17211 Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication
Part Number:MAX17211GEVKIT
The MAX17201/MAX17205/MAX17211/MAX17215 evaluation kits (EV kits) are fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium-ion (Li ) batteries in handheld and portable equipment. The MAX17201 and MAX17211 are for single-cell applications and the MAX17205 and MAX17215 are for multicell applications.

The MAX17201/MAX17205/MAX17211/MAX17215 EV kits include the Maxim DS91230 USB interface, IC evaluation board, and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit

Applications:
  • Digital Still and Video Cameras
  • e-Readers
  • Handheld Computers and Terminals
  • Handheld Radios
  • Portable Game Players
  • Portable Medical Equipment
  • Smartphones and Tablets

Features

  • ModelGauge m5 Algorithm
  • Nonvolatile Memory Configured for Stand-Alone Operation
  • Monitors from 1S to More Than 15S Cell Packs
  • Battery Pack Input Voltage Range of 2.1V to 4.9V per Cell
  • Thermistor Measurement Network
  • Optional On-Board PCB Trace Sense Resistor
  • Windows 7 or Newer Compatible Software
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Board

Required Tools

Accessory Tools

Documents