Evaluation Kit for the MAX14827 IO-Link Device Transceiver

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX14827 IO-Link Device Transceiver Evaluation Kit for the MAX14827 IO-Link Device Transceiver
Evaluation Kit for the MAX14827 IO-Link Device Transceiver
Evaluation Kit for the MAX14827 IO-Link Device Transceiver
Part Number:MAX14827EVKIT
The MAX14827 evaluation kit (EV kit) consists of a MAX14827 evaluation board is a fully assembled and tested circuit board that evaluates the MAX14827 IO-Link® device transceiver. The EV kit is designed to operate as a stand-alone board or with an mbed board for easy software evaluation.

The MAX14827 integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827 features two ultra lowpower drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high voltage tolerance allowing the use of micro TVS.


Applications:
  • Industrial Sensors
  • IO-Link Sensors and Actuators
  • Safety Applications

Features

  • IO-Link-Compliant Device Transceiver
  • IO and SPI™ Interface Terminals
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads