Evaluation Kit for the MAX17546 - Synchronous Step-Down DC-DC Converter.

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX17546 - Synchronous Step-Down DC-DC Converter. Evaluation Kit for the MAX17546 - Synchronous Step-Down DC-DC Converter.
Evaluation Kit for the MAX17546 - Synchronous Step-Down DC-DC Converter.
Evaluation Kit for the MAX17546 - Synchronous Step-Down DC-DC Converter.
Part Number:MAX17546EVKITB
The MAX17546 5V output evaluation kit (EV kit) provides a proven design to evaluate the MAX17546 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for a 5V output at load currents up to 5A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input, undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization.

The MAX17546 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated high-side MOSFET operates over a 4.5V to 42V input. The converter can deliver up to 5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.4% over -40°C to 125°C.

Applications:
  • Base Station Power Supplies
  • Distributed Supply Regulation
  • General-Purpose Point-of-Load
  • High-Voltage Single-Board Systems
  • Industrial Power Supplies
  • Wall Transformer Regulation

Features

  • Operates from a 6.5V to 42V Input Supply
  • 5V Output Voltage
  • Up to 5A Output Current
  • 450kHz Switching Frequency
  • Enable/UVLO Input, Resistor-Programmable UVLO Threshold
  • Adjustable Soft-Start Time
  • MODE Pin to Select Among PWM, PFM, or DCM Modes
  • Open-Drain Active-Low RESET Output
  • External Frequency Synchronization
  • Overcurrent and Overtemperature Protection
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Board

Required Tools

Accessory Tools

Documents