Evaluation Kit for MAX17542G Synchronous Step-Down DC-DC Converter

Manufactured By:Maxim Integrated
Evaluation Kit for MAX17542G Synchronous Step-Down DC-DC Converter Evaluation Kit for MAX17542G Synchronous Step-Down DC-DC Converter
Evaluation Kit for MAX17542G Synchronous Step-Down DC-DC Converter
Evaluation Kit for MAX17542G Synchronous Step-Down DC-DC Converter
Part Number:MAX17542GTAEVKIT

The MAX17542G 3.3V EV kit provides a proven design to evaluate the MAX17542G 3.3V high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 3.3V at load currents up to 1A from a 5V to 42V input supply.

The EV kit features a 600kHz fixed switching frequency for optimum efficiency and component size. The EV kit features a forced-PWM control scheme that provides constant switching- frequency operation at all load and line conditions.

Applications:

  • Base Station, VOIP, Telecom
  • Battery-Powered Equipment
  • General-Purpose Point of Load
  • Home Theatre
  • HVAC and Building Control
  • Industrial Process Control

Features

  • Operates from a 5V to 42V Input Supply
  • 3.3V Output Voltage
  • 1A Output Current
  • 600kHz Switching Frequency
  • Enable/UVLO Input
  • Resistor-Programmable UVLO Threshold
  • Open-Drain Active-Low RESET Output
  • Overcurrent and Overtemperature Protection
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files