Evaluation Kit for the MAX1493x series Digital Isolators

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX1493x series Digital Isolators Evaluation Kit for the MAX1493x series Digital Isolators
Evaluation Kit for the MAX1493x series Digital Isolators
Evaluation Kit for the MAX1493x series Digital Isolators
Part Number:MAX1493XSEVKIT

The MAX1493X evaluation kit (EV kit) demonstrates the functionality of the MAX1493X 4-channel, unidirectional, digital isolators in a 16-pin, SOIC surface-mount package. The EV kit features two independent isolated power supplies independently adjustable to 5V.

The MAX14930–MAX14932 are a family of 4-channel, digital isolators utilizing Maxim’s proprietary process technology. For applications requiring 5kVRMS of isolation. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to 125°C.

Applications:

  • Battery Management
  • Fieldbus Communications for Industrial Automation
  • General Multichannel Isolation Applications
  • Isolated SPI, RS-232, RS-485/RS-422
  • Medical Systems

Features

  • Ease of Use
    • Easy Powering Through Micro-USB or Test Points
    • SMA Connectors to Connect to External Equipment
  • Guaranteed Up to 5kVRMS Isolation (for the Wide-Body SOIC Version)
    • Also Evaluates the 2.75KVRMS Versions.

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents