Evaluation kit for MAX34407 SMBus 4-Channel Wide Dynamic Range Power Accumulator
Manufactured By:Maxim Integrated
Part Number:MAX34407EVKIT
The MAX34407EVKIT is an Evaluation kit for MAX34407 SMBus 4-Channel Wide Dynamic Range Power Accumulator.
The MAX34407 is a current and voltage monitor that is specialized for determining power consumption. The device has a wide dynamic range to allow it to accurately measure power in systems that consume small to large amounts of power. The device is configured and monitored with a standard I2C/SMBus serial interface. The unidirectional current sensor offers precision high-side operation with a low full-scale sense voltage.
The device automatically collects the current-sense and voltage samples. The samples are then multiplied to obtain a power value and the power values are then accumulated. Upon a command from the host, the device transfers the accumulated power samples as well as the accumulation count to a set of registers that the host can access. This transfer occurs without missing a sample and allows the host to retrieve the data not in real time, but at any time interval.
Applications:
The MAX34407 is a current and voltage monitor that is specialized for determining power consumption. The device has a wide dynamic range to allow it to accurately measure power in systems that consume small to large amounts of power. The device is configured and monitored with a standard I2C/SMBus serial interface. The unidirectional current sensor offers precision high-side operation with a low full-scale sense voltage.
The device automatically collects the current-sense and voltage samples. The samples are then multiplied to obtain a power value and the power values are then accumulated. Upon a command from the host, the device transfers the accumulated power samples as well as the accumulation count to a set of registers that the host can access. This transfer occurs without missing a sample and allows the host to retrieve the data not in real time, but at any time interval.
Applications:
- Smartphones
- Tablets
- Ultra Notebooks
Features
Features of MAX34407:- Enables Code Optimization to Minimize Power Consumption in Portable Platforms
- Four Power Monitors with Wide 66dB Dynamic Range
- Measures Both Current and Voltage
- Low Power Consumption
- Slow Mode for Reduced Power Consumption
- Power-Down Mode
- Minimizes Processor Overhead with Autonomous Operation
- Per Channel 48-Bit Power Accumulators Capture 17 Minutes of Data at 1024 Samples per Second
- Per Channel 12-Bit Voltage Registers
- High-Integration Solution Minimizes Parts Count, PCB Space, and BOM Cost
- Wide Current Common-Mode Range of 2.5V to 15V
- Low Full-Scale, Current-Sense Voltage of 100mV
- I2C/SMBus Interface
- Temperature Range: -40°C to 85°C
- Small, 2.285mm x 2.185mm Footprint WLP Package with 16 Bumps at 0.5mm Pitch
- Ease of Development
- Evaluation Kit with Advanced GUI Available (MAX34407EVKIT#)
- Windows Driver Available
Ships With
- Board