Evaluation Kit for MAX11905 Fully Differential SAR ADC

Manufactured By:Maxim Integrated
Evaluation Kit for MAX11905 Fully Differential SAR ADC Evaluation Kit for MAX11905 Fully Differential SAR ADC
Evaluation Kit for MAX11905 Fully Differential SAR ADC
Evaluation Kit for MAX11905 Fully Differential SAR ADC
Part Number:MAX11905EVKIT
The MAX11905 evaluation kit (EV kit) demonstrates the MAX11905, 20-bit, 1.6Msps, single-channel, fully differential SAR ADC with internal reference buffers. The EV kit includes a graphical user interface (GUI) that provides communication from the Avnet ZedBoard™ development board for the Xilinx® Zynq®-7000 SoC.

The ZedBoard communicates with the PC through an Ethernet cable using Windows XP®-, Windows Vista®-, Windows® 7-, or Windows 8/8.1-compatible software. The EV kit comes with the MAX11905ETP installed.

Applications:
  • Automatic Test Equipment
  • Battery-Powered Equipment
  • Data Acquisition Systems
  • Medical Instrumentation
  • Process Control and Industrial Automation
  • Telecommunications
  • Test and Measurement

Features

  • Peripheral Module and FMC Connector for Interface
  • 75MHz SPI Clock Capability through FMC Connector
  • 37.5MHz SPI Clock Capability through Peripheral Module Connector
  • Sync In and Sync Out for Coherent Sampling
  • On-Board Input Buffers (MAX9632)
  • On-Board 3.0V Reference Voltage (MAX6126)
  • Windows XP-, Windows Vista-, Windows 7-, and Windows 8/8.1-Compatible Software

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads

Schematics/Layout Files