Evaluation Kit for the MAX4983E and MAX4984E
Manufactured By:Maxim Integrated
Part Number:MAX4983EEVKIT+
The MAX4983E evaluation kit (EV kit) provides a proven design to evaluate the MAX4983E high ESD-protected double-pole/double-throw (DPDT) switch. The EV kit is designed to demonstrate the MAX4983E ICs used in USB 2.0 high-speed (480Mbps) switching applications. The EV kit routes a single USB signal between one of two type-A USB ports.
The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed.
The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed.
Applications
- Bus Switches
- Cell Phones
- Digital Still Cameras
- GPS
- Notebook Computers
- PDAs
- Video Switching
Features
- USB Powered (Cable Included)
- Complete USB 2.0 (480Mbps) Switching Circuit
- On-Board VBUS Power-Switching Circuit
- Lead-Free and RoHS Compliant
- Proven PCB Layout
- Fully Assembled and Tested