Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip dsPIC MCU Family Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jun 2012 4:08 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:31 AM
  • Views 2449 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip dsPIC MCU Family Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideoTechnical Documents

image

 

 

More Resources
imageMicrochip Line card
imageMicrochip MPLAB X IDE
imageOther Microchip Product Famlies
imageKnode Development Kits & Platform Room
imageelement14 Knode
Overview

Microchip's dsPICRegistered Digital Signal Controllers provide designers with an easy upgrade path from 8-bit  PICRegistered microcontrollers and a cost effective option to 32-bit MCUs. The broad product line includes everything from eXtreme Low Power microcontrollers to high performance digital signal controllers. Combined with hardware and free software these products make the design of mTouchTm Sensing, Graphics, Connectivity, Digital Power Conversion, Smart Energy and Motor Control solutions easy to implement.

 

Microchip dsPIC30F: Versatile 5V DSCs

 

The 30 MIPS dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The product variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

 

Key performance points include 30 MIPS DSC at 5V; single cycle MAC; 40-bit accumulator and dual operand fetches; saturation and rounding modes; built-in EEPROM; highly integrated motor control; SMPS and audio peripherals.

 

Microchip dsPIC33F/E: High Performance DSCs

 

The dsPIC33F/E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F/E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33F/E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F/E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.

 

Key performance points include a computational performance up to 60 MIPS DSC at 3.3V, single cycle 16 x 16 MAC; 40-bit accumulators and dual operand fetches; fast DMA with no cycle stealing; highly integrated motor control, SMPS and audio peripherals.


 

Key Features


 

 

  • Features of dsPIC30F:
    • 30 MIPS DSC at 5V
    • Single cycle MAC
    • 40-bit accumulator and dual operand fetches
    • Saturation and rounding modes
    • Built-in EEPROM
    • Highly integrated motor control, SMPS and audio perhipherals
  • Features of dsPIC33F/E:
    • Up to 70 MIPS DSC at 3.3V
    • Single cycle 16 x 16 MAC
    • Integrated Op Amps
    • 40-bit accumulators and dual operand fetches
    • Fast DMA with no cycle stealing
    • Highly integrated motor control, SMPS and audio peripherals
  • Efficient Energy
    • Longer battery life in portable applications
    • High efficiency motor control
    • Platinum-rated digital power supplies
  • Easy Migration
    • Unified development environment
    • Industry-leading code efficiency
    • Lower total system cost
    • Faster time-to-market
  • High Performance Peripherals
    • Fast and flexible PWMs
    • Integrated ADCs, Op Amps, DACs, LCD
    • Connectivity with USB, CAN, LIN

image

 

 

 

image



 

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

 

 

 

 

 

 

 

 

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

Back to top

 

Applications


 

  • mTouchTm Sensing
  • Graphics
  • Connectivity
  • Digital Power Conversion
  • Smart Energy
  • Motor Control solutions

Back to top

 

Video


 

Video1Video2Video3

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Selection GuideMicrochip: Selection Guide for Focus Product Selector
Solution GuideMicrochip: Solution Guide for 16-bit Embedded Control
User GuideMicrochip: User Guide for dsPICRegistered DSC G.726A Speech Encoding/Decoding Library
Solution GuideMicrochip: Solution Guide for Motor Control Design
Solution GuideMicrochip: Solution Guide for Intelligent Power Supply Design
Product BriefMicrochip: Product Brief for Human Interface Solutions

 

Design Elements
TypeDescription
Application Library

Microchip: Application Library for mTouch SW package V1.43

Application LibraryMicrochip: Application Library for G.726 Speech Encoding/Decoding

 

Back to top

 

 

Kits & Evaluation Modules


PIC24/dsPIC 16-bit PIC MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
DM240001DM240001

dsPIC33 / PIC24

dsPIC33FJxxGPxxx / PIC24FJxxGAxxx

Explorer 16 Development Board
DM330013DM330013

dsPIC33 / PIC24

dsPIC33FJ64MC802 / dsPIC33FJ128MC802 / PIC24HJ64GP502 / PIC24HJ128GP502

Microstick for dsPIC33F and PIC24H Development Board
DM330013-2DM330013-2

dsPIC33/ PIC24/ PIC32

PIC24FJ64GB002 / PIC24HJ64GP502 / dsPIC33FJ64MC802 / PIC32MX250F128B

Microstick II
DV164037DV164037

dsPIC33 / PIC24

PIC24FJ128GA010 / sPIC33FJ256GP710

MPLAB ICD 3 with Explorer 16 Kit
AC164133-DM300027AC164133-DM300027dsPIC33dsPIC33FJ16GSxxxDigital Power Supply Bundle
DM330011DM330011dsPIC33

dsPIC33FJ256GP506

MPLAB Starter Kit for dsPIC DSCs

DM330012DM330012dsPIC33dsPIC33EP512MU810

dsPIC33E USB Starter Kit

DM330015DM330015dsPIC33DSPIC33FJ16MC102-I/SP.DSPIC33FJ16MC102-I/SP.Motor Control Starter Kit with mTouch Sensing
DM330021DM330021dsPIC33dsPIC33FJxxMCxxx

dsPICDEM MCLV Development Board

DM330023DM330023dsPIC33

dsPIC33FJ32MC104

dsPICDEM MCHV Development Board

 

Back to top

 

  • Share
  • History