Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel: ATAVR128RFA1-EK1 Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Jul 2012 5:38 AM Date Created
  • Last Updated Last Updated: 28 Jan 2013 12:14 PM
  • Views 1834 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel: ATAVR128RFA1-EK1 Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Atmel's ATAVR128RFA1-EK1ATAVR128RFA1-EK1 evaluation kit accelerates development, debugging, and demonstration of IEEE 802.15.4-compliant wireless applications. The kit contains two evaluation boards for the Atmel ATmega128RFA1ATmega128RFA1 device, which covers the 2.4GHz ISM bands for use with the STK600 Starter Kit.

 

The ATmega128RFA1ATmega128RFA1 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4 GHz ISM band. It is derived from the ATmega1281ATmega1281 microcontroller and the AT86RF231AT86RF231 radio transceiver. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The radio transceiver provides high data rates from 250 kb/s up to 2 Mb/s, frame handling, outstanding receiver sensitivity and high transmit output power enabling a very robust wireless communication.

 

The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU). Two independent registers can be accessed with one single instruction executed in one clock cycle. The resulting architecture is very code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The system includes internal voltage regulation and an advanced power management. Distinguished by the small leakage current it allows an extended operation time from battery.

 

Key Applications: Building Automation, Home Appliances, Home Entertainment, Industrial Automation, Lighting, Metering, Mobile Electronics and PC Peripherals.

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPN Supported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAtmel: Quick Start Guide for AVR2054 Serial Bootloader
User GuideAtmel: User Guide for AVR2055 BitCloud Microcontroller
User GuideAtmel: Developer Guide for BitCloud Profile Suite 8-bit Microcontrollers
User ManualAtmel: QTouch Library 4.3.1
Solution GuideElement14: Solution for Zigbee Applications
Application NoteAtmel: Application Note for RCB128RFA1 8-bit Atmel Microcontrollers

 

Design Elements

 

TypeDescription
SchematicsAtmel: Schematics File for ATAVR128RFA1-EK1 Dev Kit
LayoutAtmel: Layout File for ATAVR128RFA1-EK1 Dev Kit

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


ATmega128RFA1ATmega128RFA1 8-bit Microcontroller Features:


image

  • High Performance, Low Power AVRRegistered 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 135 Powerful Instructions – Most Single Clock Cycle Execution
    • 32x8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz and 1.8V
    • On-Chip 2-cycle Multiplier
  • Non-volatile Program and Data Memories
    • 128K Bytes of In-System Self-Programmable Flash
      • Endurance: 1000 Write/Erase Cycles @ 125°C (2000 Cycles @ 85°C)
    • 4K Bytes EEPROM
      • Endurance: 1000 Write/Erase Cycles @ 125°C (2000 Cycles @ 85°C)
    • 16K Bytes Internal SRAM
  • JTAG (IEEE std. 1149.1 compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip Debug Support
    • Programming of Flash EEPROM, Fuses and Lock Bits through the JTAG interface
  • Peripheral Features
    • Multiple Timer/Counter & PWM channels
    • Real Time Counter with Separate Oscillator
    • 10-bit, 330 ks/s A/D Converter; Analog Comparator; On-chip Temperature Sensor
    • Master/Slave SPI Serial Interface
    • Two Programmable Serial USART
    • Byte Oriented 2-wire Serial Interface
  • Advanced Interrupt Handler
  • Watchdog Timer with Separate On-Chip Oscillator
  • Power-on Reset and Low Current Brown-Out Detector
  • Advanced Power Save Modes
  • Fully integrated Low Power Transceiver for 2.4 GHz ISM Band
    • Supported Data Rates: 250 kb/s and 500 kb/s, 1 Mb/s, 2 Mb/s
    • -100 dBm RX Sensitivity; TX Output Power up to 3.5 dBm
    • Hardware Assisted MAC (Auto-Acknowledge, Auto-Retry)
    • 32 Bit IEEE 802.15.4 Symbol Counter
    • Baseband Signal Processing
    • SFR-Detection, Spreading; De-Spreading; Framing ; CRC-16 Computation
    • Antenna Diversity and TX/RX control
    • TX/RX 128 Byte Frame Buffer
  • Hardware Security (AES, True Random Generator)
  • Integrated Crystal Oscillators (32.768 kHz & 16 MHz, external crystal needed)
  • I/O and Package
    • 38 Programmable I/O Lines
    • 64-pad QFN (RoHS/Fully Green)
  • Temperature Range: -40°C to 125°C Industrial
  • Supply voltage range 1.8V to 3.6V with integrated voltage regulators
  • Ultra Low Power consumption (1.8 to 3.6V) for Rx/Tx & AVR: <18.6 mA
    • CPU Active Mode (16MHz): 4.1 mA
    • 2.4GHz Transceiver: RX_ON 12.5 mA / TX 14.5 mA (maximum TX output power)
    • Deep Sleep Mode: <250nA @ 25°C
  • Speed Grade: 0 – 16 MHz @ 1.8 – 3.6V

 

Back to top

Kit Contents


 

The Atmel ATAVR128RFA1-EK1ATAVR128RFA1-EK1 kit contains:

  • Two evaluation boards for the ATmega128RFA1ATmega128RFA1 device, covering the 2.4GHz ISM bands for use with STK600.

 

 

Back to top

 


  • avr
  • atavr128rfa1-ek1
  • atmega1281
  • atmega128rfa1
  • atmel