Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel: ATAVRRZRAVEN 2.4 GHz Evaluation and Starter kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Jul 2012 9:11 AM Date Created
  • Last Updated Last Updated: 29 Jan 2013 5:45 AM
  • Views 2127 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel: ATAVRRZRAVEN 2.4 GHz Evaluation and Starter kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Atmel's ATAVRRZRAVENATAVRRZRAVEN 2.4GHz evaluation and starter kit speeds development, debugging, and demonstration of a wide range of low-power IEEE 802.15.4, 6LoWPAN, and ZigBee wireless network applications.The ATAVRRZRAVEN is a development kit for the AT86RF230AT86RF230 radio transceiver and the AVR microcontroller.

 

It serves as a versatile and professional platform for developing and debugging a wide range of RF applications; spanning from: simple point-to-point communication through full blown sensor networks with numerous nodes running complex communication stacks. On top of this, the kit provides a nice human interface, which spans from PC connectivity, through LCD and audio input and output.

 

The ATAVRRZRAVENATAVRRZRAVEN kit is built around three main components; the hardware itself, the firmware running in the RZUSBSTICK and AVRRAVENs, and the AVR Wireless Services PC suite. The AVRRAVEN hardware is based on 2 microcontroller and one radio transceiver chip.

 

The ATmega3290PATmega3290P handles the sensors and the user interface and the ATmega1284PATmega1284P handles the AT86RF230AT86RF230 radio transceiver and the RF protocol stacks. Two AVR microcontrollers are found on the AVRRAVEN module. An ATmega1284P is connected to the AT86RF230 radio transceiver, and an ATmega3290P is driving the LCD.Both these devices are selected from the AVR picoPower family,  that ensures minimal power consumption and operation down to 1.8 Volts. Universal Synchronous and Asynchronous serial Receiver and Transmitter (USART) is used as an inter processor communication bus.

 

The AT86RF230AT86RF230 Low-power 2.4GHz transceiver designed for low cost IEEE802.15.4, ZigBee, RF4CE, SP100, WirelessHARTTm and ISM applications. It is a true SPI-to-antenna solution providing a complete radio transceiver interface between the antenna and the microcontroller.It comprises the analog radio transceiver and the digital demodulation including time and frequency synchronization, and data buffering. All RF-critical components are integrated on a single chip minimizing the number of required external components to the antenna, crystal and decoupling capacitors. The bidirectional differential antenna pins, used for transmission and reception, eliminate the need for an external antenna switch.

 

Key Applications: Building Automation, Home Appliances, Home Entertainment, Industrial Automation, Lighting, Metering and Mobile Electronics.

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPN Supported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAtmel: Quick Start Guidefor RZRAVEN Kit
User GuideAtmel: User Guide for RZRAVEN  Dev Kit
User GuideAtmel: User Guide for AVR2050 Microcontroller
User GuideAtmel: User Guide for AVR 8-bit and 32-bit Microcontrollers
User GuideAtmel: User Guide for BitCloud SerialNet AVR2051 Microcontroller
User GuideAtmel: AVR and AVR32 - Quick Reference Guide
Application NoteAtmel: Application Note for AT86RF230 Software Programming Model

 

Design Elements

 

TypeDescription


 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

  • Development kit for the AT86RF230AT86RF230 radio transceiver and AVRRegistered microcontroller.
  • CE, ETSI and FCC approved.
  • LCD module (AVRRAVEN):
    • AT86RF230 radio transceiver with high gain PCB antenna.
    • Dual AVR microcontrollers.
    • Dynamic Speaker and microphone.
    • Atmel Serial DataflashRegistered.
    • User IO section:
  • USART
  • GPIO
  • Relay Driver
    • Powered by battery or external supply:
  • 5V to 12V external supply.
  • USB module (RZUSBSTICK):
    • AT86RF230 radio transceiver with miniature PCB antenna.
    • AVR microcontroller with integrated Full Speed USB interface.
    • External memory interface.

 

Back to top

Kit Contents


 

The Atmel's ATAVRRZRAVENATAVRRZRAVEN Kit contains:

  • Two AVR Raven boards (AVRRAVEN) with 2.4 GHz transceiver
  • On board picoPower AVR application processors and LCD display
  • One USB stick (AVRRZUSBSTICK) with a 2.4 GHz transceiver for USB connection to your PC.
  • PC software package for wireless network setup, control, analysis, and over-the-air programming.

 

 

Back to top

 


  • atmega3290p
  • avr
  • rzraven
  • atavrrzraven
  • at86rf230
  • avrraven
  • atmel
  • atmega1284p