• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel: ATAVRSB201 Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Jul 2012 4:44 AM Date Created
  • Last Updated Last Updated: 29 Jan 2013 6:31 AM
  • Views 1196 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel: ATAVRSB201 Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Atmel's ATAVRSB201ATAVRSB201 development kit for the Atmel ATmega16HVAATmega16HVA for battery packs with either one or two cells in series. The kit features autonomous battery protection, as well as very accurate voltage, current and temperature monitoring capabilities to protect the battery pack and surroundings from hazardous conditions and derive the most energy from the battery cells.This kit includes both the SB201-1 and the SB201-2 hardware.

 

The ATAVRSB201ATAVRSB201-1/SB201-2 kits are evaluation and development kits for the new Atmel AVRRegistered smart battery device ATmega16HVAATmega16HVA. This device is made for battery packs with 1 series or 2 series lithium ion and lithium polymer cells, and feature autonomous battery protection as well as very accurate voltage, current and temperature monitoring capabilities. The device provides the means to protect the battery pack and surroundings from hazardous conditions and gain the most from the batteries.

 

The SB201-1 targets single cell smart batteries, while the SB201-2 targets dual cell smart batteries. The two products are based on the same firmware source code, compiled differently for each target-hardware. SB201 hardware for evaluation of the ATmega8HVA/16HVA device and the SB201 firmware are available as ATAVRSB201ATAVRSB201.

 

The SB201-1 and SB201-2 have a common PCB and only differ in which components are mounted and the silk screen. They will be commonly referred to as SB201.The SB201 consist of three parts, the edge connector, the main area and the connector and support area. The main area contains all the circuitry needed in a battery pack design.The main area contain the ATmega16HVAATmega16HVA device, charge and discharge N-FETs, 10mΩ sense resistor, decoupling capacitors, filter capacitors/resistors for the voltage and current ADCs and ESD protection.

 

Key Applications: Single Series Li-Ion Cell applications, 2 Series Li-Ion Cell applications.

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPN Supported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAtmel: AVR and AVR32 - Quick Reference Guide
Application NoteAtmel: AVR351-Description of Runtime calibration and compensation of RC oscillators
Application NoteAtmel: AVR352-Application note on Using the Coulomb Counting ADC type
Application NoteAtmel: AVR353-Calibration of Voltage Reference for ADC Usage
Application NoteAtmel: AVR354-Application note on Using the Deep Under-Voltage Recovery Mode (DUVR)
Application NoteAtmel: Application Note for AVR455 Microcontroller
Application NoteAtmel: Application Note for SB201-1 and SB201-2 Dev Kits

 

Design Elements

 

TypeDescription


 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

  • ATmega16HVA smart battery chip evaluation and development kits.
    • ATAVRSB201ATAVRSB201-1 for Single Series Li-Ion Cell applications.
    • ATAVRSB201ATAVRSB201-2 for 2 Series Li-Ion Cell applications.
  • High-side N-FETs.
  • 10 mΩ sense resistor current measurements with the 18-Bit CC-ADC.
  • Input filters for cell voltages to the 12-bit voltage ADC.
  • All components on one side.
  • Four layer PCB with the reference design part implemented on two layers.
  • Balancing FETs.
  • Polarity safety FET.
  • Holes for mounting of pin headers or wires.
  • ISP connector for programming via SPI, and debugging via debugWIRE interface.
  • Provides all needed safety measures for a Lithium-Ion battery
    • Over-voltage protection
    • Under-voltage protection
    • Protection against excessive discharge and charge currents
    • Temperature checks
  • High accuracy voltage and current measurements
  • Communication
    • Half-duplex 1-wire UART
    • Command set based on Smart Battery Specification
  • AES based authentication

 

 

 

 

Back to top

Kit Contents


 

The Atmel's ATAVRSB201ATAVRSB201 kit is supplied with below contents:

  • SB201-1 board
  • SB201-2 board

 

 

Back to top

 


  • atmega16hva
  • sb201
  • avr
  • sb201-1
  • atavrsb201
  • sb201-2
  • atmega8hva
  • atmel