Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel: ATSAM3X-EK Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Jul 2012 4:38 AM Date Created
  • Last Updated Last Updated: 28 Jan 2013 11:28 AM
  • Views 2854 views
  • Likes 0 likes
  • Comments 2 comments
Related
Recommended

Atmel: ATSAM3X-EK Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Atmel's ATSAM3X-EKATSAM3X-EK Evaluation Kit lets designers quickly evaluate and develop code for applications running on Atmel SAM3X and SAM3A microcontrollers. It has enough features to demonstrate most of the product’s capabilities to its users. The SAM3X-EK also features extension connectors to allow users to add new interfaces in case they are not on-board.

 

The ATSAM3X-EKATSAM3X-EK board is based on the integration of an ARMRegistered CortexRegistered-M3 processor with on-board SDRAM, NAND-Flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications.The SAM3X-EK is equipped with a SAM3X8H in a LFBGA217 package.

 

The SAM3X8H chip embeds:

  • 512 Kbytes of embedded Flash
  • 100Kbytes of embedded SRAM with dual bank
  • 16 Kbytes of ROM with embedded bootloader routines (UART, USB) and IAP (In-Application Programming functions) routines.

 

The SAM3X8H features an External Bus Interface (EBI) that permits interfacing to a broad range of external memories and virtually any parallel peripheral. The ATSAM3X-EKATSAM3X-EK board is equipped with two kinds of memory devices connected to the SAM3X8H EBI:

  • One 4Mega x16 x4 banks SDRAM device
  • One NAND-Flash MT29F2G08AAD.

 

Key Applications:

The SAM3X/A devices are particularly well suited for networking applications such as industrial and home/building automation, gateways.

More Development Kits and Tools
imageAtmel Development KitsimageMore ARM Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAtmel

ARM Cortex-M

Atmel Studio 6 IDE

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


IDEARMALL ARMARM DS-5

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


IDEARMALL ARM CortexKEIL MDK ARM

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More


RTOSMicriumARM7 / AMR9 Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSARM KEILALL ARMKEIL RTX

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores. Learn More

RTOSSeggerALL ARMembOS

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupported Family MPNDescription
Debuggers, Emulators & JTAG ToolsAtmelARMAT91SAM-ICEAT91SAM-ICEUSB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Debuggers, Emulators & JTAG ToolsARMALL ARMDSTRM-KT-0181ADSTRM-KT-0181ADSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideAtmel: User Guide for SAM3X-EK  Evaluation Kit
DatasheetAtmel: Datasheet for AT91SAM ARM based Flash MCUs Embedded MPUs
Revision NoteAtmel: Demo Release Notes for SAM3X-EK  Evaluation kit

 

Design Elements
TypeDescription
SchematicsAtmel: Schematics File for SAM3X-EK  Dev Kit
LayoutAtmel: Layout File for SAM3X-EK  Dev Kit
Application LibraryAtmel: Software Code for SAM3X-EK Dev Kit
Application LibraryAtmel: Software Code for SAM3X-EK Demo Sources
Application LibraryAtmel: Software Code for SAM3X-EK Demo Binaries

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • SAM3X8H (LFBGA package)chip with optional socket footprint
  • 12MHz crystal
  • 32.768KHz crystal
  • SDRAM
  • NAND Flash
  • Backup battery
  • 2.8 inch TFT color LCD display with touch-panel and backlight
  • UART port with level shifter IC
  • USART port with level shifter IC
  • Audio codec with input and output jacks: stereo headphone out and mono microphone in
  • SD/MMC interface
  • QTouchRegistered buttons: Up, Down, Left, Right, Valid and Slider
  • Reset and wake-up buttons: NRST, NRSTB, FWUP
  • User buttons: Left and Right
  • High-speed USB Host/Device port
  • JTAG/ICE port
  • On-board power regulation with shutdown control (by the SAM3 chip)
  • Three user LEDs
  • Power LED
  • User potentiometer connected to the ADC input
  • IEEE 802.15.4 / ZigBeeRegistered connector
  • Two serial CAN 2.0B communication ports via two RJ12 connectors

 

 

Back to top

Kit Contents


 

The AtmelRegistered ATSAM3X-EKATSAM3X-EK toolkit contains the following items:

  • A SAM3X-EK board
  • One power supply
  • One universal input AC/DC power supply with US, Europe and UK plug adapters
  • One 3V Lithium Battery type CR1225
  • One USB cable
  • One Micro A to Type A receptacle changer
  • One serial RS232 cable
  • One Ethernet cross cable
  • A Welcome Letter

Back to top

 


  • cortex_m3
  • arm_cortex_m3
  • sam3a
  • sam3x-ek
  • sam3x
  • sam3x8h
  • arm
  • atsam3x-ek
  • atmel
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • beacon_dave
    beacon_dave over 7 years ago in reply to paschalegan

    Microchip state that it is no longer available for sale:

    https://www.microchip.com/DevelopmentTools/ProductDetails/PartNO/ATSAM3X-EK

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • paschalegan
    paschalegan over 7 years ago

    The link on "buy" takes you to a SM device rather than this board.   RS say discontinued.   How deos someone buy this?