Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel: ATAVRXBNDL QTouch Xplained Kit Bundle
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Jul 2012 9:34 AM Date Created
  • Last Updated Last Updated: 29 Jan 2013 11:58 AM
  • Views 1410 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel: ATAVRXBNDL QTouch Xplained Kit Bundle

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Atmel's ATAVRXBNDLATAVRXBNDL QTouchRegistered Library-supported add-on board for the Xplain kit that adds capacitive touch functionality. The kit demonstrates how QTouch solutions require very simple circuit design and few external components. The kit features one slider, one wheel, and two buttons, and has eight through-holes to allow the LEDs on the board to remain visible from the front.

 

The ATAVRXBNDLATAVRXBNDL is a bundle of three kits and consists of the Xplain MCU board, the QTouch Xplained capacitive touch top module board, and the Display Xplained top module board. They are all part of the Xplain evaluation kit platform for AVR XMEGA featuring an ATxmega128A1ATxmega128A1 device.

 

The Xplain evaluation kit is a hardware platform to evaluate the ATxmega128A1ATxmega128A1. The kit offers a larger range of features that enables the XMEGA user to get started using the XMEGA’s peripherals right away and to get an understanding of how to integrate the XMEGA in their own design.

 

The QTouch Xplained is an easy to use low-cost evaluation kit, which demonstrates QTouch and the QTouch Library features. The QTouch Xplained utilizes the Xplain to do this. The kit demonstrates how a QTouch solution requires only a very simple circuit design and a minimum of external components. It includes support for eight QTouch channels: a slider (3 channels), a wheel (3 channels) and two keys (1 channel each).

 

The Display Xplained module gives the possibility to evaluate a 240 x 320 pixel (QVGA) graphical RGB TFT display with a 4-wire touch interface and LED backlight. The display is interfaced with a simple SPI interface to send and receive commands and data. The Xplain kit provides tested low–level drivers and highlevel functions in order to get the developer quickly up to speed with his application development.

 

Key Applications: Building Automation, Home Appliances, Home Entertainment, Industrial Automation, Lighting, Metering, Mobile Electronics and PC Peripherals.

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPN Supported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAtmel: User Guide for AVR1909 Microcontroller
User GuideAtmel: User Guide for AVR1913 Microcontroller with Display Xplained Firmware - Getting
User GuideAtmel: User Guide for QT600 Dev Kit
User GuideAtmel: User Guide for AVR1907 Microcontroller
Application NoteAtmel: Application Note for QTouch Conducted Immunity in AVR3000 Microcontroller
Application NoteAtmel: Application Note for AVR Training QTouch Xplained  using AVR1016 Microcontroller
Application NoteAtmel: Application Note for AVR AVR1908 Microcontroller
Application NoteAtmel: Application Note for Reprogramming the Xplain AT90USB1287 and ATxmega128A1 firmware  using AVR1921 Microcontroller
Application NoteAtmel: Application Note for AVR1624 Using ATxmega128A1 Xplain Kit as USB-to-TWI Bridge
Application NoteAtmel: Application Note for Xplain training - XMEGA USART  using AVR1510 Microcontroller
Application NoteAtmel: Application Note for Xplain Training - Direct Memory Access Controller using AVR1502 Microcontroller
Application NoteAtmel: Application Note for Xplain training - XMEGA Crypto Engines using  AVR1507 Microcontroller
Design Elements

 

TypeDescription


 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

QTouch Xplained Evaluation board:

  • Xplain compatible top module for AtmelRegistered capacitive touch - QTouchRegistered
    • Two buttons
    • One slider
    • One wheel
  • Requires download of
    • Atmel QTouch library software
    • AVR QTouchRegistered Studio for visualization of data (debug frontend)
    • FLIP (Flexible In-system Programmer)

Display Xplained module:

  • 240 x 320 (QVGA) graphical TFT display
    • With resistive touch
    • LED Backlight
    • Internal controller
  • Simple SPI interface for control
  • Digital (PWM) control interface for backlight
  • One 40pin, 0.5mm FPC connectorimage
  • Display and backlight powered by single 3.3V

Xplain evaluation kit:

  • ATxmega128A1ATxmega128A1 microcontroller
  • External Memory
    • 8MB SDRAM
    • 8MB Serial Data Flash
  • AT90USB1287AT90USB1287
    • Communication gateway
    • Programmer for AtmelRegistered AVRRegistered XMEGATm
  • Analog Input (to ADC)
    • Temperature sensor
    • Potentiometer
  • Analog Output (from DAC)
    • Mono speaker via audio amplifier
  • Digital IO
    • UART communication through USB gateway
    • 8 micro switch buttons
    • 8 LEDs
    • 8 spare analog pins
    • 8 spare digital pins

 

Back to top

Kit Contents


 

The Atmel's ATAVRXBNDLATAVRXBNDL Bundle kit is supplied with the below contents:

  • Xplain MCU board.
  • QTouch Xplained capacitive touch top module board.
  • Display Xplained top module board

 

 

Back to top

 


  • xplain
  • avr
  • xmega
  • atavrxbndl
  • qtouch
  • qtouch_xplained
  • xmega128
  • atxmega128a1
  • atmel