Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: MCF548x Fire Engine Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 16 Jul 2012 8:33 AM Date Created
  • Last Updated Last Updated: 17 Jan 2013 6:37 AM
  • Views 1933 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: MCF548x Fire Engine Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The MCF548x Fire Engine Module is a compact system-on-module, product-ready hardware and software solution that fast forwards your embedded product design.The kit contains a system-on-module, called a Fire Engine, containing  64 MBytes of DDR-SDRAM, 16 MB of Flash, and a graphics contoller.  The Fire Engine module, along with the included ethernet ports, PCI slots, CAN interfaces, serial interfaces, and the best-in-class ColdFire debug module generates a complete package to enable quick design support MCF548x processors.

 

The ColdFire MCF5485MCF5485 processors are ideally suited for embedded industrial applications requiring simultaneous control, connectivity, and security. The Fire Engine modules based on these processors are complete System on Modules (SOMs) offerring essential features for embedded applications. Using a SOM allows engineers to design a custom baseboard that meets their specific needs and is compatible with other Logic SOMs. This compatibility makes it easy for developers to upgrade their product for greater functionality and performance while still using their original baseboard design.

 

The MCF5485MCF5485 ColdFire processors from Freescale Semiconductor provide a broad range of peripheral support, making them ideal processors for industrial and embedded applications.Designing a product around Logic’s SOM allows developers to easily combine their core technologies with the high performance of the MCF5485 ColdFire processor.

 

Ordering Information:


The MCF548x Fire Engine is available in two varients, with/without flash memory:

 

Order Code
Description
M5485AFEEM5485AFEE

MCF5485 MCU, 64MB DDR SDRAM, 2MB Boot Flash, USB Device, Ethernet,

Industrial Temperature (-40°C TO +85°C)

M5485BFEEM5485BFEE
MCF5485, 64MB DDR SDRAM, 16MB NOR Flash, 2MB boot flash, USB device, Ethernet, Industrial Temperature (-40°C TO +85°C)

 

Key Applications: Industrial (Mobile Robot (Battery Operated), Electronic Point-of-Sales (ePOS) Terminals, Security Systems)

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCFUSBMLCFColdfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V4

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Product BriefFreescale: CFEXPNSIONPAK-Fact Sheets for ColdFire 32-bit Controllers: Product and Tool
Product BriefFreescale: Product Summary Page for 32-bit ColdFire MCU and MPU
Product BriefFreescale: USCFDEVEVBFS-Fact sheet for ColdFire Development Tools
DatasheetFreescale: Datasheet for MCF548x ColdFire Microprocessor
Reference ManualFreescale: Reference Manual for MCF548x
Reference ManualFreescale: Reference Manual for MCF5485
Application NoteFreescale: Application Note for MCF547x/8x Linux BSP Quick Start

 

Design Elements

 

TypeDescription
Application LibraryFreescale: Software Code for M5485EVB Evaluation Board
Application Library

Freescale: S-record files for the M54X5EVB's and M54X4LITE board's dBUG ROM monitor

Application LibraryFreescale: Software Code for  M54X5EVB, M54X5EVBE and M54X4LITE dBUG
Application Library

Freescale: Codewarriror v7.0 for MCF5485EVB basic modules examples

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

  • Product-ready System on Module with the Freescale MCF5485MCF5485 ColdFire V4e microprocessor running up to 200 MHz
  • SDRAM Memory
    • 64 MB DDR SDRAM standard
  • Flash Memory
    • Boot flash: 2MB
    • NOR flash: 0 (M5485AFEEM5485AFEE Only) or 16 MB (M5485BFEEM5485BFEE Only)
  • Display
    • Programmable color LCD controller
    • Built-in driver supports up to 1024x768 with
    • 16-bit LCD interface
  • Network Support 
    • Dual 10/100 Base-T Ethernet controller for application/debug
  • Hardware Encryption Engine
  • PC Card Expansion
    • CompactFlash Type I card (memory-mapped mode only) supported through the CPLD
    • Two PCI 2.2 slots
  • USB
    • One USB 2.0 high-speed device interface
  • PSC Ports
    • Four PSC UARTs
    • Configurable as UART, USART, modem, codec, or IrDA
  • CAN
    • Two CAN 2.0B interfaces
  • PWM
    • Four channels
  • GPIO
    • Programmable IO depending on peripheral requirements
  • Software
    • LogicLoaderTm (bootloader/monitor)
    • Freescale dBug ROM monitor
    • Other third-party options
  • SOM-ETX form factor 114 mm x 95 mm x 13.8 mm
  • Long product life-cycle
  • RoHS compliant

 

Back to top

Kit Contents


 

The Freescale's MCF548x Fire Engine Module Supplied with below contents:

  • MCF548x Fire Engine System on Module
  • 5 volt power supply with power adapters (Europe, Japan, UK, and US)
  • Cables
  • QuickStart Guide
  • Freescale TIC card

 

Back to top

 


  • fire_engine
  • freescale
  • mcf548x
  • m5485afee
  • mcf5485
  • m5485bfee
  • coldfire